Pilz 774-306 PNOZ/X2.1/24V

RELAY, SAFETY, 2NO, 24VAC/DC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
68C6524 22 Buy Now »
USD
279.59 253.38 234.65 234.65 234.65
element14 APAC
599750 41 Buy Now »
SGD
303.73 278.52 278.52 278.52 278.52
Farnell
599750 26 Buy Now »
GBP
116.92 112.77 112.77 112.77 112.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
774-306 PNOZ/X2.1/24V Contact ··
XS Micro
774-306 PNOZ/X2.1/24V Contact ··

Descriptions

RELAY, SAFETY, 2NO, 24VAC/DC; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Contact Configuration:DPNO; No. of Poles:2; Relay Mounting:DIN Rail; External Width:22.5mm; External Depth:121mm; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Voltage AC Max:240V; Contact Voltage DC Max:24V; External Length / Height:87mm; Input Voltage:24V; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Power Consumption:2W; Series:PNOZ X2; Supply Voltage:24V; Switching Capacity:240Vac, 5A/24Vdc, 4A
element14 APAC
RELAY, SAFETY, 2NO, 24VAC/DC
North Star Micro
SAFETY RELAY, DPST-NC, 24VAC/DC, 6A; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Contact Configuration:DPST-NC; Performance Level:PL e
Newark
RELAY, SAFETY, 2NO, 24VAC/DC; Series:PNOZ X2; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:24V; Max Contact Current AC:6A; Max Contact Current DC:6A; Mounting Type:DIN Rail; External Length / Height:87mm; Width, External:22.5mm; External Depth:121mm; Approval Bodies:BS EN60204-1, UL, BG, cUL, EN60947; Power Consumption:2W; Supply Voltage:24V; Switching Capacity:240Vac, 5A/24Vdc, 4A; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Voltage, Input:24V
Farnell

Technical Specifications

Coil Voltage 24 V
Coil Voltage (AC) 24 V
Supply Voltage (DC) 24 V
Contacts Type DPST-NO
Mounting Type DIN Rail
REACH SVHC Compliance No SVHC
Input Voltage (DC) 24 V
Carry Current 5 A
Power Consumption 2 W
RoHS Compliant

Documents

element14
Datasheet 12 pages 11 years ago

Images


Search for other parts like 774- »