Qualtek 770W-X2/11

770W Series 2 Position 2.5 A 250 VAC Right Angle Solder AC Receptacle
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel, Through Hole
Technical
Connector TypeReceptacle
FuseNo
GenderMale
Number of Positions2
PackagingBulk
TerminationSolder
Dimensions
Panel Thickness6.8072 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 770W-X2/11.

Sager Electronics
Datasheet1 page16 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 770W-X2/11.

Related Parts

Descriptions

Descriptions of Qualtek 770W-X2/11 provided by its distributors.

770W Series 2 Position 2.5 A 250 VAC Right Angle Solder AC Receptacle
Receptacle;Male Pins;IEC 320-C8;Non-Polarized;2 Pos;2.5A;250VAC;R/A;Solder | Qualtek Electronics Corp. 770W-X2/11
QUALT 770W-X2/11 Connectors > Power Connectors > AC RECEPTACLES > Power Inlets > IEC320-C8 Low Power
Ac Receptacles |Qualtek Electronics 770W-X2/11
AC Power Entry Modules AC RECEPT 2.5A 250VAC
PWR ENT RCPT IEC320-C8 PNL SLDR

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
MountFlanges, Panel, Through Hole
Technical
Connector TypeReceptacle
FuseNo
GenderMale
Number of Positions2
PackagingBulk
TerminationSolder
Dimensions
Panel Thickness6.8072 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 770W-X2/11.

Sager Electronics
Datasheet1 page16 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL, VDE
RoHSCompliant