TE Connectivity / AMP 770988-3

Universal Mate-N-Lok crimp socket contact .163" Centerline, 600 V, 9.5 A max 22-18 awg.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A25688-ND 6,161 Buy Now »
USD
0.540 0.504 0.387 0.277 0.273
Verical
770988-3 4,558 Buy Now »
USD
0.274 0.274
Newark
25C3150 8,847 Buy Now »
USD
0.490 0.490 0.380 0.337 0.304
Arrow
770988-3 45 Buy Now »
USD
0.519 0.519 0.415 0.415 0.415
Carlton-Bates
74114910838 0 ··
USD
0.370 0.370 0.370 0.370 0.370
Allied Electronics
70086626 6,110 Buy Now »
USD
0.325 0.325 0.304 0.304 0.304
Mouser
571-770988-3 3,493 Buy Now »
USD
0.490 0.490 0.380 0.337 0.304
Onlinecomponents.com
7709883 2,735 Buy Now »
USD
0.500 0.500 0.404 0.294 0.290
Heilind Electronics
AMP770988-3 2,318 Buy Now »
USD
0.349 0.349 0.349 0.303 0.301
Master Electronics
7709883 1,823 ··
USD
0.500 0.500 0.404 0.294 0.290
Chip One Stop Global
C1S757100621892 912 Buy Now »
USD
0.489 0.489 0.489
Sager Electronics
770988-3 705 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Peerless Electronics
770988-3 425 Buy Now »
USD
0.640 0.640 0.590 0.490 0.490
A.E. Petsche
CM7709883 250 Buy Now »
USD
0.656 0.656 0.656 0.656 0.656
Electro Enterprises
770988-3 4 ··
USD
0.520 0.520 0.520 0.260 0.236
Peerless Electronic Supplies
770988-3 Yes ··
USD
0.681 0.681 0.681 0.681 0.681
Avnet
770988-3 0 ··
USD
0.386 0.377 0.340 0.340 0.340
Future Electronics
770988-3 0 ··
USD
0.265
Interstate Connecting Components
770988-3 2,318 Buy Now »
Power and Signal Group
770988-3 0 ··
PEI Genesis
770988-3 0 ··
Richardson RFPD
770988-3 0 ··
Heilind Asia
AMP770988-3 0 ··
element14 APAC
4120395 11,231 Buy Now »
SGD
0.670 0.670 0.540 0.490 0.490
Farnell
4120395 8,847 Buy Now »
GBP
0.601 0.601 0.373 0.373 0.373
Electro Sonic
7709883 9,116 Buy Now »
USD
0.530 0.530 0.428 0.312 0.307
RS Components
8649653 404 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
770988-3 14 Buy Now »
USD
1.10 0.880 0.880 0.880 0.880
EE-USA.com
770988-3 34 Buy Now »
Dachs
770988-3 198 ··
STLAA.com
770988-3 1,080 ··
Tencell
770988-3 980 Buy Now »
USD
0.324 0.324 0.324 0.281 0.281
NAC Semi
770988-3 785 Buy Now »
SIE
770988-3 3 ··
Abacus Technologies
770988-3 11,764 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
770988-3 Contact Send RFQ »
North Star Micro
770988-3 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount Bag
Verical
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
GENERAL TERMINAL
Richardson RFPD
.163 Centerline 600 V 9.5 A max.
North Star Micro
Contact SKT Crimp ST Cable Mount Bag
A.E. Petsche
MINI UMNL SOK 22-18AWG AU LP
PEI Genesis
CONTACT SKT 18-22AWG CRIMP GOLD
Digi-Key
MINI UMNL SOK 22-18AWG AU LP
TE Connectivity
MINI UMNL SOK 22-18AWG AU LP
Heilind Electronics
MINI-UNIV M-N-L LP, MINI UMNL SOK 22-18AWG AU LP
Allied Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
Connector contact
RS Components
MINI UMNL ((NW))
element14 APAC
MINI UMNL SOK 22-18AWG AU LP
Dachs
Universal Mate-N-Lok crimp socket contact .163" Centerline, 600 V, 9.5 A max 22-18 awg.
Peerless Electronics
MINI UMNL SOK 22-18AWG AU LP
Heilind Asia
MINI UMNL SOK 22-18AWG AU LP
Onlinecomponents.com
MINI UMNL SOK 22-18AWG AU LP
Master Electronics
TE AMP NC/NR MINI UMNL SOK
Peerless Electronic Supplies
CONTACT, SOCKET, 22-18AWG, CRIMP
Farnell
Contact SKT Crimp ST Cable Mount Bag
Sager Electronics
CONTACT, SOCKET, 22-18AWG, CRIMP
Newark
Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact
Future Electronics
MINI UMNL SOK 22-18AWG AU LP
Power and Signal Group
MINI UMNL SOK 22-18AWG AU LP
Interstate Connecting Components
Socket Contact Crimp Contact 22 AWG Min 18 AWG Max 1.80 mm Contact Dia
Carlton-Bates

Technical Specifications

Number of Contacts 1
Contact Material Brass
Current Rating 9.5 A
Packaging Bag
Lifecycle Status Active
ELV Compliant Non-Compliant
Gender Female
Lead-Free Status Contains Lead
Mounting Type Solder
RoHS Non-Compliant
Contact Plating Gold Tin Lead

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 12 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 20 pages 5 years ago
Tyco Electronics
Datasheet 134 pages 8 years ago
Farnell
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 3 years ago
Datasheet 1 page 7 years ago
Verical
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 770988-3
TYCO/AMP 770988-3
TYCO ELECTRONICS AMP 770988-3
TE Connectivity / AMP Brand 770988-3
AMP/Tyco Electronics 770988-3
AMP/TE Connectivity 770988-3
TE CNTY - AMP 770988-3
TE Connectivity / Tyco Electronics AMP 770988-3
AMP/TYCO ELECTR 770988-3
TYCO ELECTRONICS AMP ITALIA S 770988-3
AMP INC 770988-3
TYCO/AMP INC 770988-3
TE CONNECTIVITY AMP (VA) 770988-3
AMP FROM TE CONNECTIVITY 770988-3
TYCO ELECTRONICS AMP (VA) 770988-3
TE CONNECTIVITY AMP CONNECTORS 770988-3
AMP/TE CONNECTIVITY ACCT 167798 770988-3
TYCO COLOMBIA 770988-3
AMP INCORPORATED (TYCO ELECTRONICS 770988-3
TE Connectivity / Hartman Brand 770988-3
TE CONNECTIVITY / AMP BRA 770988-3
TYCO INC (AMP) 770988-3
TYCO ELECTRONICS 770988-3
AMP ( TYC) 770988-3
TE AMP TYCO 770988-3
TE Connectivity AMP Connectors 770988-3

Search for other parts like 770988- »