TE Connectivity 770987-1

Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 22 to 18 AWG, 22 AWG; 0.039 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StylePin
Current Rating9.5 A
Diode TypePIN
GenderMale
Max Current Rating9.5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.43 mm
Height4.42 mm
Insulation Diameter2.3876 mm
Length17.04 mm
Wire/Cable Diameter3.3782 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770987-1.

TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Datasheet37 pages16 years ago
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet134 pages16 years ago
Farnell
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet4 pages19 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-4.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770987-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770987-1 provided by its distributors.

Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 22 to 18 AWG, 22 AWG; 0.039 in.
CONTACT, MALE, 22-18AWG; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Mini-Universal MATE-N-LOK Connectors; Wire Size AWG Min: 22AWG; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018); Body Plating: Tin; Cable Diameter Max: 2.4mm; Cable Diameter Min: 1.5mm; Contact Size: 18; Contact Termination: Crimp; Current Rating: 9.5A; Gender: Plug; Material: Brass; Voltage Rating VAC: 600V; Wire Area Size Max: 0.9mm²; Wire Area Size Min: 0.3mm²; Wire Size: 18AWG; Wire Size (AWG): 22AWG to 18AWG
MINI UMNL PIN 22-18AWG SN LP Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Operating Voltage: 600 VDC Pin Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 770987-1 | Internal Number: 770987-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770987-1.

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StylePin
Current Rating9.5 A
Diode TypePIN
GenderMale
Max Current Rating9.5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.43 mm
Height4.42 mm
Insulation Diameter2.3876 mm
Length17.04 mm
Wire/Cable Diameter3.3782 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770987-1.

TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Datasheet37 pages16 years ago
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet134 pages16 years ago
Farnell
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet4 pages19 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago