TE Connectivity / AMP 770971-2

Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
770971-2 1,955 Buy Now »
USD
5.51 5.51 4.67 4.67
Avnet
770971-2 0 ··
USD
7.78 7.61 6.85 6.85 6.85
Digi-Key
A25640-ND 407 Buy Now »
USD
9.13 8.73 7.34 5.44 5.16
Arrow
770971-2 23 Buy Now »
USD
9.13 8.65 7.32 7.32 7.32
Chip One Stop Japan
TYCO-0021448 1,955 Buy Now »
USD
4.64 4.64 4.33 3.70 3.70
Newark 2
95C0219 0 ··
USD
8.73 8.73 7.35 5.44 5.44
96Y4464 1,466 Buy Now »
USD
9.95 9.95 9.95 7.60 6.78
Chip One Stop Global
C1S757100214489 1,955 Buy Now »
JPY
460.00 458.00 430.00 362.00 362.00
Allied Electronics
E5262753 1,955 Buy Now »
USD
7.54 7.54 7.54 7.54 7.54
Onlinecomponents.com
7709712 587 Buy Now »
USD
13.76 13.76 12.42 4.39 3.91
Master Electronics
7709712 391 ··
USD
13.76 13.76 12.42 4.39 3.91
Heilind Electronics
AMP770971-2 0 ··
Heilind Asia
AMP770971-2 0 ··
PEI Genesis
770971-2 0 ··
Electro Sonic
7709712 1,955 Buy Now »
USD
14.59 14.59 13.17 4.65 4.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
770971-2 4 Buy Now »
USD
4.34 4.34 4.34 4.34 4.34
Quest
770971-2 4 Buy Now »
USD
5.55 3.70 3.70 3.70 3.70
IBS Electronics
770971-2 100 ··
USD
1.23 1.23 1.23 1.23 1.23
Tencell
770971-2 1,480 Buy Now »
USD
5.27 4.57
Abacus Technologies
770971-2 2,100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
770971-2 Contact ··
TransparentC
770971-2 Contact ··
SemiconductorPLUS
770971-2 Contact ··
XS Micro
770971-2 Contact ··

Descriptions

PLUG & SOCKET CONNECTOR, HEADER, 10 POSITION 4.14MM
Newark
10P MINI UMNL R/A HDR ASSY AU
Heilind Electronics
10P MINI UMNL R/A HDR ASSY AU
PEI Genesis
10P MINI UMNL R/A HDR ASSY AU
Master Electronics
10P MINI UMNL R/A HDR ASSY AU
Onlinecomponents.com
.163 Centerline 600 V 9.5 A max.
North Star Micro
10P MINI UMNL R/A HDR ASSY AU
TE Connectivity
Conn Power PIN 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port
Avnet
CONN HDR 10POS R/A DUAL . 163 AU
IBS Electronics
10P MINI UMNL R/A HDR ASSY AU
Heilind Asia
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
Chip One Stop Global
CONN HDR 10POS R/A DUAL .163 AU
Digi-Key
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
Verical
10P MINI UMNL R/A HDR ASSY AU
Allied Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Number of Rows 2
Number of Circuits 10
Lifecycle Status Active
Size-Length 22.276 mm
Number of Contacts 10
Housing Color White
Gender Male
Lead-Free Status Contains Lead
Color White
Pin Pitch 4.14 mm
Contact Material Brass
Mounting Type PCB Through Hole
Contact Plating Tin Lead
Current Rating 9.5 A
Size-Width 12.7 mm
Orientation Right Angle
Number of Positions 10
ELV Compliant Non-Compliant
RoHS Non-Compliant
Size-Height 9.804 mm
Housing Material Nylon
Packaging Bag
Mounting Angle 90 °

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 20 pages 5 years ago
Instruction Sheet 3 pages 4 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 1 page 7 years ago
Verical
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 770971-2
TYCO/AMP 770971-2
TYCO ELECTRONICS AMP 770971-2
TE Connectivity / AMP Brand 770971-2
AMP/Tyco Electronics 770971-2
AMP/TE Connectivity 770971-2
TE CNTY - AMP 770971-2
TE Connectivity / Tyco Electronics AMP 770971-2
AMP/TYCO ELECTR 770971-2
TYCO ELECTRONICS AMP ITALIA S 770971-2
AMP INC 770971-2
TYCO/AMP INC 770971-2
TE CONNECTIVITY AMP (VA) 770971-2
TYCO ELECTRONICS AMP (VA) 770971-2
TE CONNECTIVITY AMP CONNECTORS 770971-2
AMP/TE CONNECTIVITY ACCT 167798 770971-2
TYCO COLOMBIA 770971-2
AMP INCORPORATED (TYCO ELECTRONICS 770971-2
TE Connectivity / Hartman Brand 770971-2
TE CONNECTIVITY / AMP BRA 770971-2
TYCO INC (AMP) 770971-2
TYCO ELECTRONICS 770971-2
AMP ( TYC) 770971-2
TE AMP TYCO 770971-2
TE Connectivity / Am 770971-2
TE Connectivity AMP Connectors 770971-2

Search for other parts like 770971- »