TE Connectivity / AMP 770969-1

Connector Power PIN 6 Position 4.14mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
770969-1 4,652 Buy Now »
USD
0.849 0.849 0.776 0.776 0.776
Verical 2
770969-1 4,652 Buy Now »
USD
0.777 0.777 0.777
770969-1 521 Buy Now »
USD
1.09 1.09 1.09
Avnet
770969-1 0 ··
USD
0.885
Digi-Key
A25635-ND 901 Buy Now »
USD
1.74 1.58 1.35 0.967 0.902
Chip One Stop Japan
C1S757100037808 4,652 Buy Now »
JPY
189.00 118.00 86.10 81.00
Newark
34B1853 1,430 Buy Now »
USD
1.74 1.58 1.36 0.966 0.966
Mouser
571-7709691 2,627 Buy Now »
USD
1.21 1.21 0.986 0.872 0.872
Onlinecomponents.com
7709691 157 Buy Now »
USD
1.17 1.17 1.06 0.860 0.760
Chip One Stop Global
C1S757100037808 521 Buy Now »
JPY
190.00 190.00 190.00 190.00 190.00
Master Electronics
7709691 104 ··
USD
1.17 1.17 1.06 0.860 0.760
Heilind Asia
AMP770969-1 0 ··
PEI Genesis
770969-1 0 ··
Heilind Electronics
AMP770969-1 0 ··
Electro Sonic
7709691 521 Buy Now »
USD
1.24 1.24 1.12 0.912 0.806
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1934251 4,424 Buy Now »
USD
1.69 1.34 1.34 1.34
Gerber
770969-1 91 Buy Now »
USD
1.03 1.03 1.03 1.03 1.03
Quest
770969-1 16 Buy Now »
USD
2.02 1.51 1.51 1.51 1.51
STLAA.com
770969-1 1,680 ··
Abacus Technologies
770969-1 713 ··
Tencell
770969-1 485 Buy Now »
USD
0.876
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
770969-1 Contact ··
Summit Electronics
770969-1 Contact Send RFQ »
Bristol Electronics
770969-1 Contact Buy Now »
SemiconductorPLUS
770969-1 Contact ··
XS Micro
770969-1 Contact ··

Descriptions

Conn Power PIN 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port
Avnet
CONN HDR 6POS R/A DUAL .163 TIN
Digi-Key
06P MINI UMNL R/A HDR ASSY SN
TE Connectivity
Conn Power PIN 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port
Chip One Stop Global
06P MINI UMNL R/A HDR ASSY SN
Master Electronics
06P MINI UMNL R/A HDR ASSY SN
Heilind Asia
Connector Power PIN 6 Position 4.14mm Solder Right Angle Thru-Hole 6 Terminal 1 Port
Jameco
06P MINI UMNL R/A HDR ASSY SN
Heilind Electronics
06P MINI UMNL R/A HDR ASSY SN
Onlinecomponents.com
Conn Power PIN 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port
Chip One Stop Japan
.163 Centerline 600 V 9.5 A max.
North Star Micro
06P MINI UMNL R/A HDR ASSY SN
PEI Genesis
Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port Automotive Bag
Verical
CONNECTOR, WIRE TO BOARD, HEADER, 6 POSITION, 2ROW
Newark

Technical Specifications

Orientation Right Angle
Color White
Mounting Angle 90 °
Contact Material Brass
ELV Compliant Non-Compliant
Mounting Type Through Hole
Number of Rows 2
Size-Height 9.804 mm
Current Rating 9.5 A
Lead-Free Status Contains Lead
Packaging Bag
Housing Color White
Contact Plating Tin Lead
Number of Positions 6
Size-Length 13.995 mm
Lifecycle Status Active
RoHS Non-Compliant
Gender Male
Pin Pitch 4.14 mm
Number of Circuits 6
Number of Contacts 6
Flammability Rating UL 94 V-0
Size-Width 12.7 mm
Housing Material Nylon

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 20 pages 5 years ago
Instruction Sheet 3 pages 4 years ago
Newark
Datasheet 1 page 7 years ago
Jameco
Datasheet 2 pages 8 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 3 pages 9 months ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 770969-1
TYCO/AMP 770969-1
TYCO ELECTRONICS AMP 770969-1
TE Connectivity / AMP Brand 770969-1
AMP/Tyco Electronics 770969-1
AMP/TE Connectivity 770969-1
TE CNTY - AMP 770969-1
TE Connectivity / Tyco Electronics AMP 770969-1
AMP/TYCO ELECTR 770969-1
TYCO ELECTRONICS AMP ITALIA S 770969-1
AMP INC 770969-1
TYCO/AMP INC 770969-1
TE CONNECTIVITY AMP (VA) 770969-1
TYCO ELECTRONICS AMP (VA) 770969-1
TE CONNECTIVITY AMP CONNECTORS 770969-1
AMP/TE CONNECTIVITY ACCT 167798 770969-1
TYCO COLOMBIA 770969-1
AMP INCORPORATED (TYCO ELECTRONICS 770969-1
TE Connectivity / Hartman Brand 770969-1
TE CONNECTIVITY / AMP BRA 770969-1
TYCO INC (AMP) 770969-1
TYCO ELECTRONICS 770969-1
AMP ( TYC) 770969-1
TE AMP TYCO 770969-1
TE Connectivity / Am 770969-1
TE Connectivity AMP Connectors 770969-1

Search for other parts like 770969- »