TE Connectivity / AMP 770874-2

Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
770874-2 600 Buy Now »
USD
1.48 1.48 1.48
770874-2 2,100 Buy Now »
USD
2.61 2.61 2.61
Digi-Key
A25601-ND 1,369 Buy Now »
USD
2.66 2.55 2.13 1.54 1.44
Arrow
770874-2 22 Buy Now »
USD
2.66 2.53 2.17 2.17 2.17
Avnet
770874-2 0 ··
USD
1.65
Onlinecomponents.com
7708742 2,100 Buy Now »
USD
2.61 2.61 2.17 1.57 1.47
Master Electronics
7708742 1,848 ··
USD
2.61 2.61 2.17 1.57 1.47
Newark
94C0306 0 ··
USD
1.55
PEI Genesis
770874-2 0 ··
Heilind Electronics
AMP770874-2 0 ··
Heilind Asia
AMP770874-2 0 ··
Electro Sonic
7708742 2,100 Buy Now »
USD
2.77 2.77 2.30 1.66 1.56
Avnet Asia
770874-2 0 ··
USD
1.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
770874-2 49 Buy Now »
USD
1.83 1.83 1.83 1.83 1.83
Abacus Technologies
770874-2 1,367 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
770874-2 Contact ··
XS Micro
770874-2 Contact ··

Descriptions

04P MINI UMNL HDR ASSY VO AU
PEI Genesis
CONN HEADER 4POS VERT .163 AU
Digi-Key
04P MINI UMNL HDR ASSY VO AU
TE Connectivity
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Verical
.163 Centerline 600 V 9.5 A max.
North Star Micro
04P MINI UMNL HDR ASSY VO AU
Heilind Electronics
04P MINI UMNL HDR ASSY VO AU
Onlinecomponents.com
04P MINI UMNL HDR ASSY VO AU
Heilind Asia
Conn Power PIN 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
04P MINI UMNL HDR ASSY VO AU
Master Electronics
Conn Power PIN 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet Asia
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 4.14MM
Newark

Technical Specifications

Number of Contacts 4
Contact Plating Gold Tin Lead
Gender Male
Current Rating 9.5 A
Lead-Free Status Contains Lead
Housing Material Nylon 6/6
Color White
Packaging Bag
Mounting Type Through Hole
Flammability Rating UL 94 V-0
Size-Height 9.83 mm
Housing Color White
ELV Compliant Non-Compliant
Contact Material Brass
Orientation Vertical
Mounting Angle 180 °
Size-Length 9.83 mm
Number of Circuits 4
Lifecycle Status Active
RoHS Non-Compliant
Number of Rows 2
Size-Width 13.487 mm
Pin Pitch 4.14 mm
Number of Positions 4

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 20 pages 5 years ago
Instruction Sheet 3 pages 4 years ago
Newark
Datasheet 1 page 7 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 770874-2
TYCO/AMP 770874-2
TYCO ELECTRONICS AMP 770874-2
TE Connectivity / AMP Brand 770874-2
AMP/Tyco Electronics 770874-2
AMP/TE Connectivity 770874-2
TE CNTY - AMP 770874-2
TE Connectivity / Tyco Electronics AMP 770874-2
AMP/TYCO ELECTR 770874-2
TYCO ELECTRONICS AMP ITALIA S 770874-2
AMP INC 770874-2
TYCO/AMP INC 770874-2
TE CONNECTIVITY AMP (VA) 770874-2
TYCO ELECTRONICS AMP (VA) 770874-2
TE CONNECTIVITY AMP CONNECTORS 770874-2
AMP/TE CONNECTIVITY ACCT 167798 770874-2
TYCO COLOMBIA 770874-2
AMP INCORPORATED (TYCO ELECTRONICS 770874-2
TE Connectivity / Hartman Brand 770874-2
TE CONNECTIVITY / AMP BRA 770874-2
TYCO INC (AMP) 770874-2
TYCO ELECTRONICS 770874-2
AMP ( TYC) 770874-2
TE AMP TYCO 770874-2
TE Connectivity / Am 770874-2
TE Connectivity AMP Connectors 770874-2

Search for other parts like 770874- »