TE Connectivity / AMP 770827-1

Commercial MATE-N-LOK Series 5.08mm Pitch 4 Way 1 Row Male Straight PCB Housing

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A25417-ND 418 Buy Now »
USD
0.790 0.744 0.570 0.409 0.359
Verical 2
770827-1 723 Buy Now »
USD
0.371 0.371 0.371
770827-1 4,824 Buy Now »
USD
0.993 0.993 0.993
Arrow
770827-1 91 Buy Now »
USD
0.763 0.763 0.611 0.580 0.580
Mouser
571-7708271 6,078 Buy Now »
USD
0.700 0.700 0.658 0.372 0.372
Newark
34B1843 152 Buy Now »
USD
0.700 0.700 0.561 0.448 0.448
Onlinecomponents.com
7708271 4,852 Buy Now »
USD
0.710 0.710 0.580 0.379 0.367
Master Electronics
7708271 4,263 ··
USD
0.710 0.710 0.580 0.379 0.367
Sager Electronics
770827-1 3,697 Buy Now »
USD
0.280 0.280 0.280 0.280 0.280
TTI
770827-1 1,000 Buy Now »
USD
0.477 0.477 0.477
Powell Electronics
770827-1 396 Buy Now »
USD
0.300
Heilind Electronics
AMP770827-1 1,122 Buy Now »
USD
0.433 0.433 0.433 0.365 0.355
Chip One Stop Global
C1S757100214294 9 Buy Now »
USD
0.500 0.500 0.500 0.500
A.E. Petsche
770827-1 0 ··
USD
5.52 5.52 5.52 5.52 5.52
Avnet
770827-1 0 ··
USD
0.369
Future Electronics
770827-1 0 ··
USD
0.330 0.330 0.315
Allied Electronics
70084902 0 ··
USD
0.673 0.673 0.561 0.448 0.448
Interstate Connecting Components
770827-1 1,122 Buy Now »
PEI Genesis
770827-1 0 ··
Heilind Asia
AMP770827-1 0 ··
Electro Sonic
7708271 4,915 Buy Now »
USD
0.753 0.753 0.615 0.402 0.389
Avnet Europe
770827-1 0 ··
USD
0.246
Avnet Asia
770827-1 0 ··
USD
0.453
RS Components
7202354 2,335 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
770827-1 556 Buy Now »
USD
0.429 0.429 0.429 0.429 0.429
Area51
770827-1 110 ··
USD
0.295 0.295 0.295 0.295 0.295
Quest
770827-1 457 Buy Now »
USD
0.850 0.680 0.425 0.255 0.255
C Plus Electronics
770827-1 Yes ··
STLAA.com
770827-1 13 ··
Tencell
770827-1 250 Buy Now »
USD
0.382 0.354
PSC Electronics
770827-1 20 Buy Now »
Abacus Technologies
770827-1 738 ··
4 Star Electronics
770827-1 2 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
770827-1 Contact ··
North Star Micro
770827-1 Contact ··
XS Micro
770827-1 Contact ··

Descriptions

04P CMNL PLUG HSG 94-VO
Heilind Asia
Conn Housing PL 4 POS 5.08mm Crimp ST Loose Piece
Avnet
04P CMNL PLUG HSG 94-VO
PEI Genesis
Conn Housing PL 4 POS 5.08mm Crimp ST Loose Piece
Avnet Europe
Conn Housing PL 4 POS 5.08mm Crimp ST Loose Piece
Avnet Asia
PLUG & SOCKET HOUSING, PLUG, NYLON
element14 APAC
.200" Centerline, 250 V, 13 A max.
Powell Electronics
Mate-n-lok housing plug 4way skt contact
RS Components
Conn Housing PL 4 POS 5.08mm Crimp ST Cable Mount Automotive Package
Sager Electronics
04P CMNL PLUG HSG 94-VO
Interstate Connecting Components
04P CMNL PLUG HSG 94-VO
TE Connectivity
Conn Housing PL 4 POS 5.08mm Crimp ST Cable Mount Automotive Package
Verical
Conn Housing PL 4 POS 5.08mm Crimp ST Cable Mount Automotive Package
A.E. Petsche
PLUG & SOCKET HOUSING, PLUG, NYLON
Newark
04P CMNL PLUG HSG 94-VO
Onlinecomponents.com
CONN PLUG 4POS MATE-N-LOK
Digi-Key
Commercial MATE-N-LOK 4 Position Detent Lock Free Hanging Plug Housing
Future Electronics
04P CMNL PLUG HSG 94-VO
Master Electronics
PLUG & SOCKET HOUSING, PLUG, NYLON
Farnell
Conn Housing PL 4 POS 5.08mm Crimp ST Loose Piece
Chip One Stop Global
Commercial MATE-N-LOK Series 5.08mm Pitch 4 Way 1 Row Male Straight PCB Housing
Allied Electronics
04P CMNL PLUG HSG 94-VO
Heilind Electronics

Technical Specifications

Gender Male
ELV Compliant Compliant
Housing Material Nylon
Pin Pitch 5.08 mm
Flammability Rating UL 94 V-2
Number of Rows 1
RoHS Compliant
Number of Contacts 4
Size-Length 26.162 mm
Size-Width 21.59 mm
Number of Circuits 4
Lifecycle Status Active
Lead-Free Status Lead Free
Size-Height 21.59 mm
Housing Color White
Number of Positions 4
Packaging Reel
Color White

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 8 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 11 months ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 770827-1
TYCO/AMP 770827-1
TYCO ELECTRONICS AMP 770827-1
TE Connectivity / AMP Brand 770827-1
AMP/Tyco Electronics 770827-1
AMP/TE Connectivity 770827-1
TE CNTY - AMP 770827-1
TE Connectivity / Tyco Electronics AMP 770827-1
AMP/TYCO ELECTR 770827-1
TYCO ELECTRONICS AMP ITALIA S 770827-1
AMP INC 770827-1
TYCO/AMP INC 770827-1
TE CONNECTIVITY AMP (VA) 770827-1
AMP FROM TE CONNECTIVITY 770827-1
TYCO ELECTRONICS AMP (VA) 770827-1
TE CONNECTIVITY AMP CONNECTORS 770827-1
AMP/TE CONNECTIVITY ACCT 167798 770827-1
TYCO COLOMBIA 770827-1
AMP INCORPORATED (TYCO ELECTRONICS 770827-1
TE Connectivity / Hartman Brand 770827-1
TE CONNECTIVITY / AMP BRA 770827-1
TYCO INC (AMP) 770827-1
TYCO ELECTRONICS 770827-1
AMP ( TYC) 770827-1
TE AMP TYCO 770827-1
TE Connectivity AMP Connectors 770827-1

Search for other parts like 770827- »