TE Connectivity 770669-4

Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountPanel, Through Hole
Technical
Circuit ApplicationPower
Connector TypeMale Pin
Current Rating8 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts23
Number of Positions23
Number of Rows3
Number of Signal Positions23
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Length60.8 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Row Spacing3.9878 mm
Tab Thickness1.3 mm
Width37.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770669-4.

Electro Sonic
Datasheet256 pages6 years ago
Master Electronics
Datasheet164 pages7 years ago
TE Connectivity
Technical Drawing2 pages4 years ago
Datasheet16 pages4 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Instruction Sheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-33.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770669-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 770669-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole Automotive
23P Ampseal Assy Snap-In Grey |Amp Te Connectivity 770669-4
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 23 Number of Rows: 3 PCB Mount Header Right Angle Wire-to-Board 23 | Ampseal PCB Horizontal Header | Part Number: 770669-4 | Internal Number: 770669-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountPanel, Through Hole
Technical
Circuit ApplicationPower
Connector TypeMale Pin
Current Rating8 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts23
Number of Positions23
Number of Rows3
Number of Signal Positions23
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Length60.8 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Row Spacing3.9878 mm
Tab Thickness1.3 mm
Width37.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770669-4.

Electro Sonic
Datasheet256 pages6 years ago
Master Electronics
Datasheet164 pages7 years ago
TE Connectivity
Technical Drawing2 pages4 years ago
Datasheet16 pages4 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Instruction Sheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant