CTS Components 77063101

Res Array 3 Res 100 Ohm 6SIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins6
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Resistors3
PackagingBulk
Power Per Element100 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height4.953 mm
Length15.24 mm
Thickness2.41 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 77063101.

DigiKey
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 77063101.

Descriptions

Descriptions of CTS Components 77063101 provided by its distributors.

RES ARRAY 3 RES 100 OHM 6SIP

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins6
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Resistors3
PackagingBulk
Power Per Element100 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height4.953 mm
Length15.24 mm
Thickness2.41 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 77063101.

DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant