TE Connectivity / AMP 770602-3

CST-100 3 Position Female Socket Crimp Locking Ramp Receptacle Housing

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
770602-3 0 ··
USD
ExcessParts.Net
770602-3 100 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Mouser
571-770602-3 1 Buy Now »
USD
0.170 0.119 0.097 0.076 0.061
Chip One Stop Global
C1S757101007017 3,030 Buy Now »
JPY
12.90 10.00 7.95
Peerless Electronic Supplies
770602-3 Yes ··
USD
0.145 0.145 0.145 0.145 0.145
Future Electronics
770602-3 0 ··
USD
0.061 0.054
TTI
770602-3 0 ··
Newark
66F3096 0 ··
Richardson RFPD
770602-3 0 ··
PEI Genesis
770602-3 0 ··
Farnell
749953 25,796 Buy Now »
EUR
0.101 0.087 0.064 0.064
element14 APAC
749953 335 Buy Now »
CNY
0.550 0.550 0.550 0.550 0.550
Distrelec
770602-3 3,564 Buy Now »
EUR
0.195 0.176 0.142 0.142 0.142
RS Components
2930032 80 Buy Now »
JPY
14.70 9.60 6.60 6.60
Avnet Asia
770602-3 0 ··
USD
Avnet Europe
770602-3 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
770602-3 3,000 Buy Now »
EUR
0.065 0.059
Quest
770602-3 43 Buy Now »
USD
0.400 0.400 0.200 0.200 0.200
NEP Electronics
770602-3 210 ··
EarthTron
770602-3 3,800 ··
Dachs
770602-3 3,506 ··
Component Electronics
770602-3 8 ··
STLAA.com
770602-3 69,960 ··
PSC Electronics
770602-3 73 Buy Now »
SIE
770602-3 205 ··
4 Star Electronics
770602-3 29 Send RFQ »
Ewing Components
770602-3 100 Send RFQ »
Tencell
770602-3 805 Buy Now »
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
770602-3 Contact Send RFQ »
Chip 1 Exchange
770602-3 Contact ··
North Star Micro
770602-3 Contact ··
SemiconductorPLUS
770602-3 Contact ··
XS Micro
770602-3 Contact ··

Descriptions

Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount
Avnet Asia
INTERCONNECT KIT
Richardson RFPD
CST-100 3 Position Female Socket Crimp Locking Ramp Receptacle Housing
Future Electronics
CRIMP HOUSING, CST 100, 3WAY
Farnell
TE CONNECTIVITY 770602-3 / CONNECTOR HOUSING CST-100 3P
ExcessParts.Net
3 way socket housing 2.54mm pitch
RS Components
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Global
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM
Newark
CRIMP HOUSING, CST 100, 3WAY
element14 APAC
03P CST-100 HSG
PEI Genesis
CONN RECEPT 3 POS CST-100
Ewing Components
Connector Housing CTS 100 3pin
SOS electronic
Crimp housing [TE Connectivity] 770602-3 Crimp housing
Distrelec
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount
Avnet
CST100 RECP HSG 03 FH V0WIR
NEP Electronics

Technical Specifications

Gender Female
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Mounting Type PCB
Size-Height 6.604 mm
REACH SVHC Compliance No SVHC
Number of Rows 1
Lifecycle Status Active
Housing Material Nylon
RoHS Compliant
Number of Contacts 3
ELV Compliant Compliant
Size-Length 8.128 mm
Lead-Free Status Lead Free
Number of Positions 3
Packaging Bulk
Size-Width 12.954 mm
Shrouded No
Insulation Resistance 1 GΩ
Housing Color White

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 4 years ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
TE Connectivity
Datasheet 9 pages 5 years ago
Instruction Sheet 1 page 6 years ago
Instruction Sheet 1 page 6 years ago
Instruction Sheet 1 page 6 years ago
Instruction Sheet 1 page 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 5 years ago
Farnell
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 770602-3
TYCO/AMP 770602-3
TYCO ELECTRONICS AMP 770602-3
TE Connectivity / AMP Brand 770602-3
AMP/Tyco Electronics 770602-3
AMP/TE Connectivity 770602-3
TE CNTY - AMP 770602-3
TE Connectivity / Tyco Electronics AMP 770602-3
AMP/TYCO ELECTR 770602-3
TYCO ELECTRONICS AMP ITALIA S 770602-3
AMP INC 770602-3
TYCO/AMP INC 770602-3
TE CONNECTIVITY AMP (VA) 770602-3
TYCO ELECTRONICS AMP (VA) 770602-3
TE CONNECTIVITY AMP CONNECTORS 770602-3
AMP/TE CONNECTIVITY ACCT 167798 770602-3
TYCO COLOMBIA 770602-3
AMP INCORPORATED (TYCO ELECTRONICS 770602-3
TE Connectivity / Hartman Brand 770602-3
TE CONNECTIVITY / AMP BRA 770602-3
TYCO INC (AMP) 770602-3
TYCO ELECTRONICS 770602-3
AMP ( TYC) 770602-3
TE AMP TYCO 770602-3
TE Connectivity / Am 770602-3
TE Connectivity AMP Connectors 770602-3

Search for other parts like 770602- »