TE Connectivity 770442-1

Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
Number of Signal Positions4
Operating Supply Voltage250 V
OrientationStraight
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth22.05 mm
Height8.76 mm
Insulation Diameter2.79 mm
Length22.3 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width8.763 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770442-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770442-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770442-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Receptacle
Connector, Shell; 250 VAC; 7 A (Max.); 4; Receptacle; Nylon; Natural; 0.062 in.
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: Commercial 0.062" Series; Gender: Receptacle; No. of Positions: 4Positions; Pitch Spacing: 3.68mm; For Use With: 0.062" Commercial Pin & Socket Connectors; 66F6355
04P .062 COMM P&S RECPT Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .145 in Housing Receptacle Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 770442-1 | Internal Number: 770442-1 | .145" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
Number of Signal Positions4
Operating Supply Voltage250 V
OrientationStraight
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth22.05 mm
Height8.76 mm
Insulation Diameter2.79 mm
Length22.3 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width8.763 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770442-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago