TE Connectivity 770429-1

Connector Header Through Hole, Right Angle 3 position 0.118 (3.00mm)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Contacts9
Number of Positions9
Number of Rows3
Number of Signal Positions9
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth19.81 mm
Height12.57 mm
Insulation Diameter2.79 mm
Length20.06 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width12.44854 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770429-1.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Newark
Datasheet1 page15 years ago
Arrow Electronics
Datasheet134 pages16 years ago
Verical
Datasheet6 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770429-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770429-1 provided by its distributors.

Connector Header Through Hole, Right Angle 3 position 0.118 (3.00mm)
Pin & Socket Connectors 9 Cir. Matrix Recpt |Amp Te Connectivity 770429-1
PLUG & SOCKET CONNECTOR, RECEPTACLE, 9 POSITION, 3.68MM
Conn Housing F 9 POS 3.68mm ST Cable Mount Natural Package
HOUSING, RECEPTACLE, SOFT SHELL, 9 POSITION, .062, MATRIX, DETENT LOCK | TE Connectivity 770429-1
.062" Commercial Pin & Socket Connector
CONN RECEPT W/DETENT 9POS .062
09P .062 COMM P&S RECEPT Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 9 Centerline (Pitch): .145 in Housing Receptacle Wire-to-Wire 9 | Rectangular Power Connector | Part Number: 770429-1 | Internal Number: 770429-1 | .145" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package0805
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Contacts9
Number of Positions9
Number of Rows3
Number of Signal Positions9
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth19.81 mm
Height12.57 mm
Insulation Diameter2.79 mm
Length20.06 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width12.44854 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770429-1.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Newark
Datasheet1 page15 years ago
Arrow Electronics
Datasheet134 pages16 years ago
Verical
Datasheet6 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page10 years ago