TE Connectivity 770377-1

Connector Keying Plug, Rectangular, For Universal Mate-N-Lok Series | TE Connectivity 770377-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialNylon
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
Technical
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Depth3.3 mm
Length23.88 mm
Pitch6.35 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770377-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet98 pages15 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet7 pages5 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages12 years ago
Newark
Datasheet6 pages12 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet98 pages15 years ago
Datasheet7 pages24 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770377-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770377-1 provided by its distributors.

Connector Keying Plug, Rectangular, For Universal Mate-N-Lok Series | TE Connectivity 770377-1
SEALING PLUG, SPLASHPROOF; Accessory Type: Sealing Plug; For Use With: Universal Mate-N-Lok II Connector; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Blue
Keying Plug, Univ Mate-N-Lok Connector; Accessory Type:Keying Plug; For Use With:Universal Mate-N-Lok Sealed Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 770377-1.
UMNL II KEYING PLUG Connector Hardware Accessory Type: Keying Plug Operating Temperature (Max): 248 °F Operating Temperature (Max): 120 °C Operating Temperature Range: -55 – 120 °C Operating Temperature Range: -67 – 248 °F Keying Plug 248 °F | Connector Hardware | Part Number: 770377-1 | Internal Number: 770377-1 | Alias Number: 0-0770377-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770377-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialNylon
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
Technical
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Depth3.3 mm
Length23.88 mm
Pitch6.35 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770377-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet98 pages15 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet7 pages5 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages12 years ago
Newark
Datasheet6 pages12 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet98 pages15 years ago
Datasheet7 pages24 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page10 years ago