TE Connectivity 770278-1

Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating7 A
Fastening TypeDetent
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits1
Number of Contacts1
Number of Positions1
Number of Rows1
Number of Signal Positions1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth7.75 mm
Insulation Diameter2.79 mm
Length19.304 mm
Pitch3.68 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770278-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770278-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770278-1 provided by its distributors.

Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.
01P .062 COMM P&S PLUG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 1 Centerline (Pitch): .145 in Housing Plug Wire-to-Wire 1 | Ampseal Header | .145" | TE Connectivity
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:Commercial 0.062"; No. of Positions:1; For Use With:.062" Commercial Pin & Socket Connectors; Color:Natural; Connector Type:Plug & Socket; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770278-1.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating7 A
Fastening TypeDetent
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits1
Number of Contacts1
Number of Positions1
Number of Rows1
Number of Signal Positions1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth7.75 mm
Insulation Diameter2.79 mm
Length19.304 mm
Pitch3.68 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770278-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago