TE Connectivity 770275-1

Connector Soft Shell 250 VAC 7 A (Max.) Plug Nylon Natural 4 0.062 in. | TE Connectivity 770275-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating7 A
Fastening TypeDetent
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Number of Signal Positions4
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth19.05 mm
Height7.62 mm
Insulation Diameter2.79 mm
Length19.05 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width18.62 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770275-1.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770275-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770275-1 provided by its distributors.

Connector Soft Shell 250 VAC 7 A (Max.) Plug Nylon Natural 4 0.062 in. | TE Connectivity 770275-1
Plug And Socket Connector Housing; Product Range:commercial 0.062" Series; Gender:plug; No. Of Positions:4Positions; Pitch Spacing:3.68Mm; For Use With:0.062" Commercial Pin & Socket Connectors; Body Material:nylon; Colour:natural Rohs Compliant: Yes
04P .062 COMM P&S PLUG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .145 in Housing Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 770275-1 | Internal Number: 770275-1 | .145" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770275-1.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating7 A
Fastening TypeDetent
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Number of Signal Positions4
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth19.05 mm
Height7.62 mm
Insulation Diameter2.79 mm
Length19.05 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width18.62 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770275-1.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page5 years ago