TE Connectivity / AMP 770274-1

Connector Shell 250 VAC 7 A (Max.) 4 Receptacle Nylon Natural 0.062 in. | TE Connectivity 770274-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountFree Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Number of Signal Positions4
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth19.69 mm
Height5.05 mm
Insulation Diameter2.79 mm
Length19.94 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width16.13 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770274-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Newark
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+15.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 770274-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 770274-1 provided by its distributors.

Connector Shell 250 VAC 7 A (Max.) 4 Receptacle Nylon Natural 0.062 in. | TE Connectivity 770274-1
Socket housing, 4 pole, pitch 3.68 mm, straight, natural, 770274-1
Conn Housing RCP 4 POS 3.68mm Crimp ST Cable Mount Natural Box
.062" Commercial Pin & Socket Connector
PWR CONN 04P .062 COMM P&S RECPT
CONN RECEPT W/DETENT 4POS .062
04P .062 COMM P&S RECPT Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .145 in Housing Receptacle Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 770274-1 | Internal Number: 770274-1 | .145" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770274-1 .

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountFree Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Number of Signal Positions4
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth19.69 mm
Height5.05 mm
Insulation Diameter2.79 mm
Length19.94 mm
Pitch3.68 mm
Row Spacing3.68 mm
Width16.13 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770274-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Newark
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page5 years ago