TE Connectivity 770178-2

Mini-Universal MATE-N-LOK 6 Position Dual Row Through Hole Straight Pin Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
770178-2 2,182 Buy Now »
USD
1.70 1.70 1.46 1.46 1.46
Digi-Key
A25603-ND 161 Buy Now »
USD
2.49 2.39 1.99 1.44 1.44
Arrow
770178-2 1,600 Buy Now »
USD
1.47 1.45 1.45 1.43 1.43
Verical
770178-2 1,600 Buy Now »
USD
1.45 1.43 1.43
Powell Electronics
770178-2 901 Buy Now »
USD
1.38 1.38 1.38 1.38 1.32
Chip One Stop Global
C1S757106500935 1,600 Buy Now »
USD
2.36 2.22 1.59 1.41 1.41
Mouser
571-7701782 755 Buy Now »
USD
1.79 1.79 1.48 1.42 1.42
Future Electronics
770178-2 864 Buy Now »
USD
1.47 1.47 1.39 1.39
Onlinecomponents.com
7701782 2 Buy Now »
USD
2.02 2.02 1.82 1.48 1.30
Master Electronics
7701782 1 ··
USD
2.02 2.02 1.82 1.48 1.30
A.E. Petsche
770178-2 0 ··
USD
0.391 0.391 0.391 0.391 0.391
Allied Electronics
70087731 0 ··
USD
1.92
PEI Genesis
770178-2 0 ··
Electro Sonic
7701782 2 Buy Now »
USD
2.14 2.14 1.93 1.57 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
770178-2 182 ··
Gerber
770178-2 16 Buy Now »
Abacus Technologies
770178-2 816 ··
Heilind Electronics
AMP770178-2 0 ··
Heilind Asia
AMP770178-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
770178-2 Contact ··
Summit Electronics
770178-2 Contact Send RFQ »

Descriptions

06P MINI-UMNL ASSY VO SNAU
Heilind Asia
06P MINI-UMNL ASSY VO SNAU
Onlinecomponents.com
06P MINI-UMNL ASSY VO SNAU
PEI Genesis
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
Verical
06P MINI-UMNL ASSY VO SNAU
Master Electronics
CONN HEADER 6POS VERT .163 AU
Digi-Key
Mini-Universal MATE-N-LOK 6 Position Dual Row Through Hole Straight Pin Header
Future Electronics
Mini-Universal MATE-N-LOK Series, 4.14mm Pitch 6 Way 2 Row Straight PCB Header
Allied Electronics
06P MINI-UMNL ASSY VO SNAU
Heilind Electronics
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
A.E. Petsche
06P MINI-UMNL ASSY VO SNAU
TE Connectivity
Conn Power PIN 6 POS 4.14mm Solder ST Thru-Hole 6 Terminal 1 Port
Avnet
.163 Centerline 600 V 9.5 A max.
North Star Micro
.163" Centerline, 600 V, 9.5 A max.
Powell Electronics

Technical Specifications

Mounting Angle 180 °
Housing Color White
RoHS Non-Compliant
Contact Plating Gold
Size-Height 9.83 mm
Color White
Packaging Bag
Mounting Type Board
Gender Male
Lead-Free Status Contains Lead
Size-Width 13.487 mm
Housing Material Nylon
Number of Circuits 6
Lifecycle Status Active
Contact Material Brass
Number of Rows 2
Current Rating 9.5 A
Orientation Vertical
Number of Positions 6
Number of Contacts 6
ELV Compliant Non-Compliant
Flammability Rating UL 94 V-0
Pin Pitch 4.14 mm
Size-Length 13.97 mm

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Instruction Sheet 3 pages 4 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Future Electronics
Datasheet 1 page 11 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 770178-2
TYCO ELECTRONICS 770178-2
TYC 770178-2
TE CONN 770178-2
TYCO ELECTRONICS CORPORATION 770178-2
TE CONNECTIVITY LTD 770178-2
TYCO ELEC 770178-2
TYCO ELECTRO 770178-2
TYCO ELECTRONICS CORP 770178-2
TYCO ELECTRONIC 770178-2
TYCO ELE 770178-2
TE CONNECT 770178-2
TYCO ELECT 770178-2
TE (Tyco) 770178-2
TE CONNECTIV 770178-2
TE CONNECTIVITY (TYCO) 770178-2
TYCO POWER SYSTEMS 770178-2
TE Connectivity / Circuit Prot 770178-2
TYCO ELECTRONICS HK LTD 770178-2
TE Connectivity / Circuit Protection 770178-2
TYCO INTERNATIONAL 770178-2
TE Connectivity Energy 770178-2
TE SENSOR SOLUTIONS 770178-2
TE Connectivity /CGS Brand 770178-2
TYCO ELECTRONICS LOGISTICS AG 770178-2
Tyco Electronics 770178-2
TE 770178-2
TE Connectivty 770178-2

Search for other parts like 770178- »