TE Connectivity 770174-1

Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
770174-1 6,590 Buy Now »
USD
0.793 0.775 0.698 0.698 0.698
Verical
770174-1 3,134 Buy Now »
USD
0.688 0.688 0.688
Chip One Stop Japan
TYCO-0673957 3,154 Buy Now »
USD
0.733 0.733 0.604 0.583
Newark 2
92F8430 0 ··
USD
1.51 1.51 0.969 0.754 0.754
96Y4429 2,350 Buy Now »
USD
0.955
Onlinecomponents.com
7701741 3,120 Buy Now »
USD
0.840 0.840 0.700 0.630 0.630
TTI
770174-1 0 ··
USD
0.724
Chip One Stop Global
C1S757106739573 3,134 Buy Now »
JPY
67.80 67.50 63.30 55.90
Master Electronics
7701741 2,544 ··
USD
0.840 0.840 0.700 0.630 0.630
Future Electronics
770174-1 0 ··
USD
0.625 0.625
Digi-Key
A25597-ND 0 ··
USD
0.724
Allied Electronics
70087648 0 ··
USD
0.866
PEI Genesis
770174-1 0 ··
Richardson RFPD
770174-1 0 ··
Electro Sonic
7701741 5,313 Buy Now »
USD
0.890 0.890 0.742 0.668 0.668
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
770174-1 227 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Freelance Electronics
770174-1 194 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Quest
770174-1 32 Buy Now »
USD
1.20 0.958 0.599 0.599 0.599
Area51
770174-1 2 ··
USD
0.650 0.650 0.650 0.650 0.650
Gerber
770174-1 100 Buy Now »
Heilind Electronics
AMP770174-1 0 ··
Heilind Asia
AMP770174-1 0 ··
Abacus Technologies
770174-1 2,601 ··
Tencell
770174-1 2,204 Buy Now »
USD
0.596
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
770174-1 Contact ··
Bristol Electronics
770174-1 Contact Buy Now »
SemiconductorPLUS
770174-1 Contact ··
XS Micro
770174-1 Contact ··

Descriptions

04P MINI-UMNL ASSY V0 SNNI*
Onlinecomponents.com
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Verical
04P MINI-UMNL ASSY V0 SNNI*
Master Electronics
.163 Centerline 600 V 9.5 A max.
North Star Micro
04P MINI-UMNL ASSY V0 SNNI*
TE Connectivity
04P MINI-UMNL ASSY V0 SNNI*
Heilind Asia
04P MINI-UMNL ASSY V0 SNNI
PEI Genesis
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
CONN HEADER 4POS VERT .163 TIN
Digi-Key
MINI-UNIV M-N-L HDRS, 04P MINI-UMNL ASSY V0 SNNI*
Allied Electronics
04P MINI-UMNL ASSY V0 SNNI
Heilind Electronics
Mini-Universal MATE-N-LOK 4 Position Through-Hole Dual Row Straight Pin Header
Future Electronics
04P MINI-UMNL ASSY V0 SNNI*
Newark

Technical Specifications

Pin Pitch 4.1402 mm
Housing Color White
ELV Compliant Non-Compliant
Housing Material Nylon
Size-Width 13.487 mm
Orientation Vertical
Size-Length 9.83 mm
Number of Circuits 4
Number of Contacts 4
Contact Material Brass
RoHS Non-Compliant
Gender Male
Packaging Bag
Mounting Angle 180 °
Number of Rows 1
Size-Height 9.83 mm
Lead-Free Status Contains Lead
Color White
Number of Positions 4
Lifecycle Status Active
Mounting Type Through Hole PCB
Contact Plating Tin Lead
Flammability Rating UL 94 V-0
Current Rating 9.5 A

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 6 pages
Instruction Sheet 3 pages 4 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Future Electronics
Datasheet 7 pages
TME
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

TYCO 770174-1
TYCO ELECTRONICS 770174-1
TYC 770174-1
TE CONN 770174-1
TYCO ELECTRONICS CORPORATION 770174-1
TE CONNECTIVITY LTD 770174-1
TYCO ELEC 770174-1
TYCO ELECTRO 770174-1
TYCO ELECTRONICS CORP 770174-1
TYCO ELECTRONIC 770174-1
TYCO ELE 770174-1
TE CONNECT 770174-1
TYCO ELECT 770174-1
TE (Tyco) 770174-1
TE CONNECTIV 770174-1
TE CONNECTIVITY (TYCO) 770174-1
TYCO POWER SYSTEMS 770174-1
TE Connectivity / Circuit Prot 770174-1
TYCO ELECTRONICS HK LTD 770174-1
TE Connectivity / Circuit Protection 770174-1
TYCO INTERNATIONAL 770174-1
TE Connectivity Energy 770174-1
TE SENSOR SOLUTIONS 770174-1
TE Connectivity /CGS Brand 770174-1
TYCO ELECTRONICS LOGISTICS AG 770174-1
Tyco Electronics 770174-1
TE 770174-1
TE Connectivty 770174-1

Search for other parts like 770174- »