TE Connectivity 770156-3

Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialBronze
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating13 A
Contact GenderMale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Power Positions4
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage250 V
OrientationRight Angle
SealableNo
TerminationIDC
VDE TestedYes
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.91 mm
Height20.93 mm
Insulation Diameter2.413 mm
Lead Pitch5.08 mm
Length20.93 mm
Pitch5.08 mm
Width6.225 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770156-3.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet2 pages11 years ago
Datasheet10 pages13 years ago
Datasheet3 pages26 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770156-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 770156-3 provided by its distributors.

Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
Plug & Socket Connector, Plug, 4 Position, 5.08Mm; Product Range:Commercial Mate-N-Lok Series; No. Of Contacts:4Contacts; Gender:Plug; Pitch Spacing:5.08Mm; Contact Termination Type:Idc/Idt; No. Of Rows:1 Row; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770156-3
4P CMNL IDC PLUG 18AWG ORG V2 Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .2 in Connector Assembly Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 770156-3 | Internal Number: 770156-3 | .2" | TE Connectivity
Manufacturer: TE Connectivity Product Category: Pin & Socket Connectors Brand: TE Connectivity / AMP Series: Commercial MATE-N-LOK Product Type: Connectors Contact Gender: Pin (Male) Number of Positions: 4 Mounting Style: Free Hanging Termination Style: Wire Housing Material: Polyamide (PA) Contact Material: Phosphor Bronze Contact Plating: Pre Tin Voltage rating: 250 V Current rating: 13 A Factory Pack Quantity: 1000 Tradename: MATE-N-LOK Wire Gauge Range: 18

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7701563

Technical Specifications

Physical
ColorOrange
Contact MaterialBronze
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating13 A
Contact GenderMale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Power Positions4
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage250 V
OrientationRight Angle
SealableNo
TerminationIDC
VDE TestedYes
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.91 mm
Height20.93 mm
Insulation Diameter2.413 mm
Lead Pitch5.08 mm
Length20.93 mm
Pitch5.08 mm
Width6.225 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770156-3.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet2 pages11 years ago
Datasheet10 pages13 years ago
Datasheet3 pages26 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages26 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago