CTS Components 770101223

Res NET 22K Ohm 2% 1.66W Ý100ppm/ÝC BUS 10-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Resistors9
PackagingBulk
Power Per Element100 mW
Resistance22 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height4.953 mm
Length25.6032 mm
Thickness2.41 mm
Width2.413 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 770101223.

Upverter
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page22 years ago
Arrow Electronics
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.704
$ 0.704
Stock
642
2,448
2,448
Authorized Distributors
2
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 770101223.

Related Parts

Descriptions

Descriptions of CTS Components 770101223 provided by its distributors.

Res NET 22K Ohm 2% 1.66W Ý100ppm/ÝC BUS 10-Pin SIP Pin Thru-Hole Bulk
RES ARRAY 9 RES 22K OHM 10SIP
French Electronic Distributor since 1988

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770-101-223

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Resistors9
PackagingBulk
Power Per Element100 mW
Resistance22 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height4.953 mm
Length25.6032 mm
Thickness2.41 mm
Width2.413 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 770101223.

Upverter
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page22 years ago
Arrow Electronics
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant