Keystone 7701-2

Screw Terminal; Red; Vertical; Installed; 6-32 Thrd | Keystone Electronics 7701-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Current Rating15 A
GenderFemale
InsulationNon-Insulated
TerminationPower
Dimensions
Length7.87 mm

Documents

Download datasheets and manufacturer documentation for Keystone 7701-2.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
-16.40%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 7701-2.

Related Parts

Descriptions

Descriptions of Keystone 7701-2 provided by its distributors.

Screw Terminal;Red;Vertical;Installed;6-32 Thrd | Keystone Electronics 7701-2
Vertical Screw Terminal w/Red Screw-Assembled
Screw Terminal (Red) Rohs Compliant: Yes |Keystone 7701-2
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Current Rating15 A
GenderFemale
InsulationNon-Insulated
TerminationPower
Dimensions
Length7.87 mm

Documents

Download datasheets and manufacturer documentation for Keystone 7701-2.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant