TE Connectivity / AMP 770069-1

Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 2; 0.093 in.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
770069-1 1,066 Buy Now »
USD
0.169 0.165 0.148 0.144 0.139
Verical
770069-1 1,066 Buy Now »
USD
0.142 0.142
Avnet
770069-1 533 Buy Now »
USD
0.342 0.318 0.230 0.230 0.230
Digi-Key
A14059-ND 5,419 Buy Now »
USD
0.360 0.334 0.256 0.184 0.167
Newark
89F2711 2,343 Buy Now »
USD
0.320 0.280 0.244 0.178 0.166
TTI
770069-1 22,650 Buy Now »
USD
0.248 0.248 0.248
Chip One Stop Japan
C1S757100051312 1,066 Buy Now »
JPY
169.00 27.20 19.50 19.50
Mouser
571-7700691 5,795 Buy Now »
USD
0.400 0.362 0.306 0.208 0.195
Heilind Electronics
AMP770069-1 14,330 Buy Now »
USD
0.243 0.243 0.243 0.211 0.199
Powell Electronics
770069-1 732 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Gopher Electronics
770069-1 99 Buy Now »
USD
0.200 0.200 0.170 0.150 0.150
Onlinecomponents.com
7700691 5,000 Buy Now »
USD
0.184 0.184 0.158 0.142 0.142
Master Electronics
7700691 4,400 ··
USD
0.184 0.184 0.158 0.142 0.142
Sager Electronics
770069-1 851 Buy Now »
USD
0.195 0.195 0.195 0.180 0.162
Chip One Stop Global
C1S757106677130 493 Buy Now »
JPY
142.00 142.00
A.E. Petsche
CM7700691 0 ··
USD
3.05 3.05 3.05 3.05 3.05
Future Electronics
770069-1 788 Buy Now »
USD
0.159 0.159 0.141
Allied Electronics
70087455 3,443 Buy Now »
USD
0.244 0.244 0.221 0.199 0.199
Interstate Connecting Components
770069-1 14,330 Buy Now »
Bisco
770069-1 486 Buy Now »
PEI Genesis
770069-1 0 ··
Power and Signal Group
770069-1 0 ··
Peerless Electronic Supplies
770069-1 Contact Buy Now »
Heilind Asia
AMP770069-1 0 ··
Farnell
1791709 3,139 Buy Now »
EUR
0.350 0.350 0.250 0.200 0.200
element14 APAC
1791709 2,819 Buy Now »
CNY
2.10 1.90 1.90 1.70
Electro Sonic
7700691 5,000 Buy Now »
USD
0.195 0.195 0.168 0.150 0.150
RS Components
7190138 2,933 Buy Now »
GBP
1.29 1.29 0.180 0.150 0.150
Avnet Europe
770069-1 0 ··
EUR
0.188
Avnet Asia
770069-1 5,000 Buy Now »
USD
0.069
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
770069-1 917 Buy Now »
USD
1.000 0.500 0.300 0.200 0.200
Gerber
770069-1 846 Buy Now »
USD
0.236 0.236 0.236 0.236 0.236
Dachs
770069-1 493 ··
STLAA.com
770069-1 654 ··
PSC Electronics
770069-1 12 Buy Now »
Abacus Technologies
770069-1 60,000 ··
Tencell
770069-1 1,195 Buy Now »
USD
0.188 0.188 0.188 0.188 0.179
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
770069-1 Contact Buy Now »
North Star Micro
770069-1 Contact ··
Touchstone Systems
770069-1 Contact Send RFQ »
XS Micro
770069-1 Contact ··
SemiconductorPLUS
770069-1 Contact ··

Descriptions

Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Automotive Package
Sager Electronics
Housing FH Plug 2 way CPS
RS Components
02P .093 COMM PS PLUG .248CL
Heilind Electronics
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 2; 0.093 in.
Allied Electronics
PLUG AND SOCKET CONNECTOR HOUSING
Farnell
02P .093 COMM P&S PLUG .248CL
Master Electronics
02P .093 COMM PS PLUG .248CL
Interstate Connecting Components
SOFT SHELL CONNECTOR
Gopher Electronics
Conn Housing PL 2 POS 6.3mm Crimp ST Individual
Avnet Asia
Conn Housing PL 2 POS 6.3mm Crimp ST Individual
Avnet
02P .093 COMM P&S PLUG .248CL
Dachs
.198, .200, .250" Centerline, 250 V, 13 A max.
Powell Electronics
02P .093 COMM P&S PLUG .248CL
TE Connectivity
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Automotive Package
Chip One Stop Japan
02P .093 COMM P&S PLUG .248CL
Electro Sonic
CONN PLUG W/DETENT 2POS .093
Digi-Key
02P .093 COMM P&S PLUG .248CL
Heilind Asia
PLUG AND SOCKET CONNECTOR HOUSING
element14 APAC
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Automotive Package
Chip One Stop Global
PLUG AND SOCKET CONNECTOR HOUSING
Newark
02P .093 COMM PS PLUG .248CL
PEI Genesis
2 Position Crimp Terminal Detent Lock Free Hanging Plug Housing
Future Electronics
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Automotive Package
Verical
02P .093 COMM P&S PLUG .248CL
Onlinecomponents.com
02P .093 COMM PANDS PLUG .248CL
Power and Signal Group
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Automotive Package
A.E. Petsche

Technical Specifications

Housing Material Nylon 6/6
Material Nylon
Number of Positions 2
Size-Length 16.256 mm
Color Natural
Lifecycle Status Active
ELV Compliant Compliant
Voltage Rating (DC) 250 V
Gender Male
Number of Circuits 2
Housing Color Natural
Packaging Bag
Number of Rows 1
Pin Pitch 5.03 mm
Number of Contacts 2
Flammability Rating UL 94 V-2
Lead-Free Status Lead Free
RoHS Compliant

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 6 pages 5 years ago
Datasheet 7 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 9 pages 19 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Jameco
Datasheet 3 pages 7 years ago
Verical
Datasheet 8 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Materials Sheet 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 770069-1
TYCO/AMP 770069-1
TYCO ELECTRONICS AMP 770069-1
TE Connectivity / AMP Brand 770069-1
AMP/Tyco Electronics 770069-1
AMP/TE Connectivity 770069-1
TE CNTY - AMP 770069-1
TE Connectivity / Tyco Electronics AMP 770069-1
AMP/TYCO ELECTR 770069-1
TYCO ELECTRONICS AMP ITALIA S 770069-1
AMP INC 770069-1
TYCO/AMP INC 770069-1
TE CONNECTIVITY AMP (VA) 770069-1
TYCO ELECTRONICS AMP (VA) 770069-1
TE CONNECTIVITY AMP CONNECTORS 770069-1
AMP/TE CONNECTIVITY ACCT 167798 770069-1
TYCO COLOMBIA 770069-1
AMP INCORPORATED (TYCO ELECTRONICS 770069-1
TE Connectivity / Hartman Brand 770069-1
TE CONNECTIVITY / AMP BRA 770069-1
TYCO INC (AMP) 770069-1
TYCO ELECTRONICS 770069-1
AMP ( TYC) 770069-1
TE AMP TYCO 770069-1
TE Connectivity / Am 770069-1
TE Connectivity AMP Connectors 770069-1

Search for other parts like 770069- »