TE Connectivity 770031-1

02P Umnl Ii Plug-Front 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770031-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorNatural, White
Housing MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug
Contact GenderFemale
Contact RetentionWithout
Current Rating19 A
Fastening TypeLatch
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Height22.987 mm
Length13.97 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770031-1.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet6 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Technical Drawing1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Inventory History

3 month trend:
+8.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770031-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770031-1 provided by its distributors.

02P Umnl Ii Plug-Front 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770031-1
UNIVERSAL MATE-N-LOK;02P UMNL II PLUG-FRONT 94VO | TE Connectivity 770031-1
Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount White Package
.250" Centerline, 600 V, 19 - 36 A max
Headers & Wire Housings 02P PLUG-FRONT 94VO
Pin&Socket Connectors 02P PLUG-FRONT 94VO
02P UMNL II PLUG-FRONT 94VO Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 770031-1 | Internal Number: 770031-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7700311

Technical Specifications

Physical
ColorWhite
Housing ColorNatural, White
Housing MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug
Contact GenderFemale
Contact RetentionWithout
Current Rating19 A
Fastening TypeLatch
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Height22.987 mm
Length13.97 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770031-1.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet6 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Technical Drawing1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago