TE Connectivity / AMP 770029-1

Connector; Universal MATE-N-LOK II Product Line; Housing; Connector Style=Receptacle; Contact Type=Pin or Socket

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
770029-1 250 Buy Now »
USD
0.803 0.803 0.738 0.698 0.698
Verical 2
770029-1 250 Buy Now »
USD
0.728 0.698 0.698
770029-1 173 Buy Now »
USD
0.762 0.738 0.738
Avnet
770029-1 0 ··
USD
0.857 0.857
Digi-Key
A14252-ND 681 Buy Now »
USD
1.46 1.32 1.13 0.810 0.718
Newark
92F8878 87 Buy Now »
USD
1.46 1.33 1.14 0.809 0.755
Chip One Stop Japan
TYCO-0021391 173 Buy Now »
USD
1.45 1.45 1.17 1.12 1.12
Onlinecomponents.com
7700291 16,616 Buy Now »
USD
0.780 0.780 0.750 0.700 0.700
TTI
770029-1 5,289 Buy Now »
USD
0.964 0.964 0.964 0.964
Heilind Electronics
AMP770029-1 10,508 Buy Now »
USD
0.943 0.943 0.943 0.783 0.762
Mouser
571-7700291 1,625 Buy Now »
USD
1.46 1.46 1.13 0.810 0.810
Powell Electronics
770029-1 87 Buy Now »
USD
0.670 0.670
Master Electronics
7700291 7,570 ··
USD
0.780 0.780 0.750 0.700 0.700
Sager Electronics
770029-1 670 Buy Now »
USD
0.787 0.787 0.787 0.709 0.709
Chip One Stop Global
C1S757100213912 173 Buy Now »
JPY
184.00 184.00 148.00 142.00 142.00
Future Electronics
770029-1 30 Buy Now »
USD
0.770 0.690 0.690
Interstate Connecting Components
770029-1 10,258 Buy Now »
Allied Electronics
70087373 0 ··
USD
0.975 0.975
Heilind Asia
AMP770029-1 0 ··
Peerless Electronics
770029-1 0 ··
Power and Signal Group
770029-1 0 ··
PEI Genesis
770029-1 0 ··
Farnell
1912320 98 Buy Now »
EUR
1.67 1.67 1.15 0.980 0.980
element14 APAC
1912320 94 Buy Now »
CNY
9.20 8.30 7.10 6.50 6.50
Electro Sonic
7700291 16,737 Buy Now »
USD
0.827 0.827 0.795 0.742 0.742
Avnet Europe
770029-1 0 ··
EUR
0.718 0.615
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
770029-1 503 Buy Now »
USD
1.66 1.66 1.66 1.66 1.66
Jameco
975959 238 Buy Now »
USD
1.45 1.17 1.17 1.17
Quest
770029-1 61 Buy Now »
USD
2.67 2.00 1.00 1.00 1.00
Abacus Technologies
770029-1 361 ··
Tencell
770029-1 220 Buy Now »
USD
0.862 0.862 0.862 0.748 0.748
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
770029-1 Contact ··
XS Micro
770029-1 Contact ··
SemiconductorPLUS
770029-1 Contact ··

Descriptions

Conn Housing RCP 12 POS 6.35mm ST Panel Mount Automotive Bulk
Verical
Conn Housing RCP 12 POS 6.35mm ST Bulk
Chip One Stop Global
PLUG AND SOCKET CONNECTOR HOUSING
Newark
12P UMNLII IN-LINE CAP HSG KIT
Heilind Asia
Universal MATE-N-LOK II 12 Position Positive Lock Receptacle Housing Connector
Future Electronics
12P UMNLII IN-LINE CAP HSG KIT
Interstate Connecting Components
CONN RECPT/CAP 12POS UMNL-II 2PC
Digi-Key
12P UMNLII IN-LINE CAP HSG KIT
Jameco
PLUG AND SOCKET CONNECTOR HOUSING
Farnell
12P UMNLII IN-LINE CAP HSG KIT
PEI Genesis
Conn Housing RCP 12 POS 6.35mm ST Panel Mount Automotive Bulk
Sager Electronics
Conn Housing RCP 12 POS 6.35mm ST Bulk
Avnet
12P UMNLII IN-LINE CAP HSG KIT
Power and Signal Group
12P UMNLII IN-LINE CAP HSG KIT
Heilind Electronics
12P UMNLII IN-LINE CAP HSG KIT
Master Electronics
12P UMNLII IN-LINE CAP HSG KIT
Onlinecomponents.com
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
Connector; Universal MATE-N-LOK II Product Line; Housing; Connector Style=Receptacle; Contact Type=Pin or Socket
Peerless Electronics
Connector, Soft Shell; Universal MATE-N-LOK II; 12; Receptacle (Cap); Nylon
Allied Electronics
12P UMNLII IN-LINE CAP HSG KIT
TE Connectivity
.250 Centerline 600 V 19 - 36 A max
North Star Micro
PLUG AND SOCKET CONNECTOR HOUSING
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
ELV Compliant Compliant
Housing Color White
Gender Female
Packaging Bag
Size-Width 21.463 mm
Size-Length 26.67 mm
RoHS Compliant
Number of Contacts 12
Current Rating 31 A
Housing Material Nylon
Color White
Mounting Type Panel
Flammability Rating UL 94 V-0
Number of Positions 12
Number of Circuits 12
Lifecycle Status Active
Size-Height 27.432 mm
Pin Pitch 6.35 mm

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 19 years ago
Datasheet 8 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Future Electronics
Datasheet 14 pages 10 years ago
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 58 pages 12 years ago
Onlinecomponents.com
Datasheet 40 pages 11 years ago
Datasheet 40 pages 11 years ago
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Datasheet 40 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 770029-1
TYCO/AMP 770029-1
TYCO ELECTRONICS AMP 770029-1
TE Connectivity / AMP Brand 770029-1
AMP/Tyco Electronics 770029-1
AMP/TE Connectivity 770029-1
TE CNTY - AMP 770029-1
TE Connectivity / Tyco Electronics AMP 770029-1
AMP/TYCO ELECTR 770029-1
TYCO ELECTRONICS AMP ITALIA S 770029-1
AMP INC 770029-1
TYCO/AMP INC 770029-1
TE CONNECTIVITY AMP (VA) 770029-1
TYCO ELECTRONICS AMP (VA) 770029-1
TE CONNECTIVITY AMP CONNECTORS 770029-1
AMP/TE CONNECTIVITY ACCT 167798 770029-1
TYCO COLOMBIA 770029-1
AMP INCORPORATED (TYCO ELECTRONICS 770029-1
TE Connectivity / Hartman Brand 770029-1
TE CONNECTIVITY / AMP BRA 770029-1
TYCO INC (AMP) 770029-1
TYCO ELECTRONICS 770029-1
AMP ( TYC) 770029-1
TE AMP TYCO 770029-1
TE Connectivity / Am 770029-1
TE Connectivity AMP Connectors 770029-1

Search for other parts like 770029- »