TE Connectivity 770025-1

Connector, Soft Shell; Universal MATE-N-LOK II; 3; Receptacle (Cap); Nylon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating31 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Length20.32 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Width21.46 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770025-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Datasheet1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages13 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet14 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770025-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770025-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK II; 3; Receptacle (Cap); Nylon
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:UNIVERSAL MATE-N-LOK SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:3POSITIONS; PITCH SPACING:6.35MM; FOR USE WITH:UNIVERSAL MATE-N-LOK CONNECTORS; COLOUR:WHITE; NO. OF CONTACTS:3CONTACTSROHS COMPLIANT: YES
03P UMNLII IN-LINE CAP HSG KIT Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .25 in Housing Receptacle Wire-to-Panel 3 | Rectangular Power Connector | Part Number: 770025-1 | Internal Number: 770025-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770025-1.

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating31 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Length20.32 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Width21.46 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770025-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Datasheet1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages13 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet14 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago