TE Connectivity 770020-1

Connector, Soft Shell; Universal MATE-N-LOK II; 6; Plug; Nylon; White; 31 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug, Socket
Contact RetentionWithout
Current Rating31 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Height14 mm
Length22.99 mm
Pitch6.35 mm
Row Spacing250 µm
Width13.97 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770020-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages13 years ago
Electro Sonic
Datasheet58 pages20 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet14 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+33.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770020-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770020-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK II; 6; Plug; Nylon; White; 31 A
Power Connector, 6 Contact(S), Female, Crimp Terminal, Plug
770020-1 connector plug TE Connectivity (AMP) Universal Mate-N- Lok 250" Centerline, 600 V, 19 - 36 A inline housing kit 6 position
06P UMNLII IN-LNE PLUG HSG KIT Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 6 Centerline (Pitch): 6.35 mm Housing Plug Wire-to-Wire 6 | Ampseal Header | 6.35 mm | TE Connectivity
Plug And Socket Connector Housing; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:6Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Connector Mounting:Free Hangingrohs Compliant: Yes |Amp Te Connectivity 770020-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770020-1 .
  • 770020-1.

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug, Socket
Contact RetentionWithout
Current Rating31 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Height14 mm
Length22.99 mm
Pitch6.35 mm
Row Spacing250 µm
Width13.97 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770020-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages13 years ago
Electro Sonic
Datasheet58 pages20 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet14 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago