TE Connectivity 770019-1

Connector, Soft Shell; Universal MATE-N-LOK II; 4; Plug; Nylon; White; 0.25 in.
Production

Price and Stock

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug, Socket
Contact GenderMale
Contact RetentionWithout
Current Rating31 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Height14.7 mm
Length26.67 mm
Pitch6.35 mm
Width22.99 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770019-1.

element14 APAC
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages13 years ago
Electro Sonic
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages25 years ago

Inventory History

3 month trend:
-10.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770019-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770019-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK II; 4; Plug; Nylon; White; 0.25 in.
Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
AMP ® Universal MATE-N-LOK II Product 4 position plug housing kit. Uses pin or socket contacts. .250" Centerline, 600 V, 19 - 36 A max
Plug and Socket Connector Housing; Connector Type:Plug & Socket; Series:Universal MATE-N-LOK; Leaded Process Compatible:Yes; Color:White; Connector Mounting:Free Hanging; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:4
Plug And Socket Connector Housing; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Connector Mounting:Free Hangingrohs Compliant: Yes |Amp Te Connectivity 770019-1
04P UMNLII IN-LNE PLUG HSG KIT Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 770019-1 | Internal Number: 770019-1 | Alias Number: 1177339 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770019-1.

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialNylon
MountFree Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug, Socket
Contact GenderMale
Contact RetentionWithout
Current Rating31 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth22.99 mm
Height14.7 mm
Length26.67 mm
Pitch6.35 mm
Width22.99 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770019-1.

element14 APAC
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet4 pages13 years ago
Electro Sonic
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages25 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago