CTS Components 770-101-511

Res Array 9 Res 510 Ohm 10SIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors9
PackagingBulk
Power Per Element100 mW
Resistance510 Ω
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Height4.953 mm
Length25.6032 mm
Width2.413 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 770-101-511.

DigiKey
Datasheet1 page22 years ago

Alternate Parts

Price @ 1000
$ 0.705
Stock
139
1,862
Authorized Distributors
0
5
Resistance
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 770-101-511.

Descriptions

Descriptions of CTS Components 770-101-511 provided by its distributors.

RES ARRAY 9 RES 510 OHM 10SIP

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770101511

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors9
PackagingBulk
Power Per Element100 mW
Resistance510 Ω
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Height4.953 mm
Length25.6032 mm
Width2.413 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 770-101-511.

DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant