Grayhill 76SB08ST

Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
76SB08ST 3,675 Buy Now »
USD
0.515 0.508 0.479 0.479 0.479
Digi-Key
GH7176-ND 4,074 Buy Now »
USD
1.53 1.44 1.26 0.941 0.823
Verical 2
76SB08ST 2,905 Buy Now »
USD
0.639 0.485 0.485
76SB08ST 1,573 Buy Now »
USD
2.21 1.38 1.38
Arrow
76SB08ST 925 Buy Now »
USD
0.619 0.619 0.597 0.485 0.485
Chip One Stop Japan
C1S306100036809 2,905 Buy Now »
JPY
90.40 70.00 56.50 56.50
Newark
33K2695 853 Buy Now »
USD
1.48 1.26 1.06 0.843 0.843
Mouser
706-76SB08ST 1,170 Buy Now »
USD
1.53 1.44 1.23 0.940 0.823
Future Electronics
76SB08ST 2,900 Buy Now »
USD
0.690 0.515 0.515
Chip One Stop Global
C1S306100034449 1,352 Buy Now »
JPY
190.00 155.00 112.00 112.00
Master Electronics
76SB08ST 1,226 ··
USD
2.11 2.11 1.85 1.15 0.850
Sager Electronics
76SB08ST 1,223 Buy Now »
USD
0.633 0.633 0.633 0.559 0.500
Peerless Electronics
76SB08ST 0 ··
USD
4.75 4.75 1.87 1.87 1.87
Allied Electronics
70216777 20 Buy Now »
USD
1.90 1.90 1.70 1.70 1.70
Farnell
9479023 853 Buy Now »
GBP
1.07 1.07 0.809 0.680 0.639
element14 APAC
9479023 859 Buy Now »
SGD
2.38 2.24 1.97 1.47 1.28
Avnet Europe
76SB08ST 3,183 Buy Now »
EUR
1.65 0.550 0.472
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
84758 260 Buy Now »
EUR
1.12 1.05 0.810 0.810 0.810
Jameco
696917 716 Buy Now »
USD
1.45 1.29 1.15 0.950 0.950
Gerber
76SB08ST 182 Buy Now »
USD
2.19 2.19 2.19 2.19 2.19
Quest
76SB08ST 17 Buy Now »
USD
2.40 1.92 1.20 1.20 1.20
Freelance Electronics
76SB08ST 0 ··
USD
0.390 0.390 0.390 0.390 0.390
C Plus Electronics
76SB08ST Yes Send RFQ »
Component Electronics
76SB08ST 2 ··
Chip 1 Exchange
76SB08ST Yes ··
STLAA.com
76SB08ST 3,844 ··
4 Star Electronics
76SB08ST 22 Send RFQ »
Rotakorn
76SB08ST 3 ··
GreenTree Electronics
76SB08ST 2,835 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
76SB08ST Contact Send RFQ »
North Star Micro
76SB08ST Contact ··
XS Micro
76SB08ST Contact ··
TransparentC
76SB08ST Contact ··

Descriptions

Switch, Thru-Hole Dip, Raised Rocker, 8Positions, Tape Seal
Allied Electronics
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Sager Electronics
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
North Star Micro
DIP SWITCH, SPST, RAISED ROCKER, 8 POSITION, TAPE SEAL, ROHS
Master Electronics
Switch DS/08/76SB08ST GRAYHILL RoHS POSITION=8 DROIT N16
Halfin
ROCKER SWITCH, DIL, 8WAY; Series:76; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:8; Actuator Type:Piano Key; Lead Spacing:2.54mm; Max Contact Current DC:5A; Terminal Type:THT; Capacitance:5pF; Contact Plating:Gold plated brass; Current Rating:5A; Dielectric Strength, VDC:500V; External Length / Height:7.5mm; Lead Length:3.96mm; Length:22.35mm; Material:Moulded thermoplastic polyester; No. of Mechanical Operations:35000; Pin Configuration:DIL; Pin Width/Dia:0.51mm; Resistance, Contact:30mohm; Resistance, Insulation:5000Mohm; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:9.5mm
Farnell
76 Series Raised Rocker SPST 8 Position Through Hole DIP Switch
Future Electronics
DIP Switch; Series:76; Circuitry:SPST; No. of Switch Positions:8; Actuator Style:Raised Rocker; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:150mA; Leaded Process Compatible:Yes; Mounting Type:PC Board ;RoHS Compliant: Yes
Newark
SWITCH ROCKER DIP SPST 150MA 30V
Digi-Key
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Avnet
SWITCH,DIP,SPST,8-POS,16-PIN, STANDARD,ROCKER RAISED
Jameco
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Verical
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Japan
76SB08ST, DIP Switch, SPST, raised rocker, 8 position, tape seal, RoHS Compliant. Call us for other dip switch sizes and styles.
Peerless Electronics
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Global
SWITCH, DIP, 8 POS, SPST, RAISED ROCKER; Contact Configuration:SPST; No. of Switch Positions:8; Actuator Style:Raised Rocker; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA
element14 APAC

Technical Specifications

Size-Width 22.352 mm
Current Rating 5 A
Pin Pitch 2.54 mm
Orientation Vertical
Capacitance 5 pF
Lead-Free Status Lead Free
Size-Length 22.35 mm
RoHS Compliant
Size-Height 7.493 mm
Actuator Type Rocker
Lead Length 3.96 mm
REACH SVHC Compliance No SVHC
Packaging Tube
Mounting Type PC Board
Contacts Type SPST
Insulation Resistance 5 GΩ
Number of Positions 8
Contact Resistance 30 mΩ

Documents

Arrow
Datasheet 2 pages 6 years ago
element14
Datasheet 2 pages 9 years ago
Datasheet 2 pages 6 years ago
Newark
Datasheet 1 page 11 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago

Images

Alternate Names

GRAYHILL INC 76SB08ST
GRAY 76SB08ST
GRA 76SB08ST
GREYHILL 76SB08ST
GRAYHIL 76SB08ST
GRAYHL 76SB08ST
GRAYH 76SB08ST
GRAYHI 76SB08ST
GRAYHILL INC (VA) 76SB08ST
GRAYHILL SWITCHES 76SB08ST
GRAYHILL INCORPORATED 76SB08ST
GRY 76SB08ST
GRAYHILL/NON 76SB08ST

Search for other parts like 76SB »