Grayhill 76SB08S

Slide Dip Switch, 8 Switches, Spst, On-Off, Latched, 0.15A, 30Vdc, 16 Pcb Hole Cnt, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions8
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Height6.27 mm
Length22.352 mm
Pitch2.54 mm
Width22.4 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76SB08S.

DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.02
$ 2.232
$ 2.232
Stock
680
199,315
199,315
Authorized Distributors
3
16
16
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
-
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
PC Pin
PC Pins
PC Pins
Contact Current Rating
-
150 mA
150 mA
Max Voltage Rating (DC)
-
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 76SB08S.

Descriptions

Descriptions of Grayhill 76SB08S provided by its distributors.

Slide Dip Switch, 8 Switches, Spst, On-Off, Latched, 0.15A, 30Vdc, 16 Pcb Hole Cnt, Solder
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
SWITCH, DIL ROCKER 8 WAY; Contact Configuration:SPST; Pitch Spacing:2.54mm; Actuator Type:Horizontal Rocker; Capacitance:5pF; Contact Configuration:SPST; Contact Plating:Gold Plated Brass; Contact Resistance:30mohm; Current Rating:5A; Dielectric Strength VDC:500V; External Length / Height:7.5mm; External Width:9.5mm; Insulation Resistance:5000Mohm; Lead Length:3.96mm; Lead Spacing:2.54mm; Length:22.35mm; Material:Moulded thermoplastic polyester; No. of Mechanical Operations:35000; No. of Positions:8; No. of Ways:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Pin Configuration:DIL; Pin Width / Dia:0.51mm; Row Pitch:7.62mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions8
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Height6.27 mm
Length22.352 mm
Pitch2.54 mm
Width22.4 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76SB08S.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
WashableYes