Grayhill 76SB06T

Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
76SB06T 526 Buy Now »
USD
0.791 0.773 0.749 0.749 0.749
Verical 2
76SB06T 526 Buy Now »
USD
0.688 0.688 0.688
76SB06T 24 Buy Now »
USD
1.65 1.65 1.65
Digi-Key
GH7174-ND 485 Buy Now »
USD
1.42 1.33 1.17 0.872 0.763
Chip One Stop Japan
C1S306100036793 526 Buy Now »
JPY
95.80 74.20 64.70 64.70
Avnet
76SB06T 107 Buy Now »
USD
0.561 0.553 0.521 0.521 0.521
Carlton-Bates
78298895990 0 ··
USD
2.20 2.20 2.20 2.20 2.20
Mouser
706-76SB06T 406 Buy Now »
USD
2.29 2.19 1.97 1.59 1.45
Newark
33K2692 0 ··
USD
1.34 1.14 0.958 0.763 0.763
Chip One Stop Global
C1S306100034412 24 Buy Now »
JPY
496.00 496.00 496.00
Master Electronics
76SB06T 18 ··
USD
1.91 1.91 1.67 1.04 0.770
Sager Electronics
76SB06T 0 ··
USD
0.700 0.700 0.700 0.646 0.600
Future Electronics
76SB06T 0 ··
USD
0.710 0.530 0.530
Allied Electronics
70216659 0 ··
USD
1.73 1.73 1.55 1.55 1.55
Farnell
9479171 41 Buy Now »
GBP
1.19 1.19 0.864 0.726 0.682
element14 APAC
9479171 76 Buy Now »
SGD
2.21 2.08 1.83 1.36 1.19
Avnet Europe
76SB06T 0 ··
EUR
2.02 1.71 1.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
788264 514 Buy Now »
USD
1.15 0.930 0.930 0.930
Quest
76SB06T 4 Buy Now »
USD
2.48 1.98 1.98 1.98 1.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
76SB06T Contact ··
XS Micro
76SB06T Contact ··

Descriptions

Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Sager Electronics
Transfer DIP Switch 6 Position Thru-Hole Mount
Carlton-Bates
SWITCH DIP EXT RCKR UNSEALD 6POS
North Star Micro
ROCKER SWITCH, DIL, 6WAY; Series:76; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:6; Actuator Type:Rocker; Lead Spacing:2.54mm; Max Contact Current DC:5A; Terminal Type:THT; Capacitance:5pF; Contact Plating:Gold plated brass; Current Rating:5A; Dielectric Strength, VDC:500V; External Length / Height:7.5mm; Lead Length:3.96mm; Length:17.27mm; Material:Moulded thermoplastic polyester; No. of Mechanical Operations:35000; Pin Configuration:DIL; Pin Width/Dia:0.51mm; Resistance, Contact:30mohm; Resistance, Insulation:5000Mohm; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:9.5mm
Farnell
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Japan
76 Series Raised Rocker SPST 6 Position Through Hole DIP Switch
Future Electronics
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Verical
Switch, DIP; 0.680 in. L x 0.380 in. W;6; SPST; Thru-Hole; 0.1 in.; 0.02 in.
Allied Electronics
SWITCH, DIP, 6 POS, SPST, RAISED ROCKER; Contact Configuration:SPST; No. of Switch Positions:6; Actuator Style:Raised Rocker; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA
element14 APAC
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Global
DIP Switch; Series:76; Circuitry:SPST; No. of Switch Positions:6; Actuator Style:Raised Rocker; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:150mA; Leaded Process Compatible:Yes; Mounting Type:PC Board ;RoHS Compliant: Yes
Newark
SWITCH ROCKER DIP SPST 150MA 30V
Digi-Key
DIP Switch SPST raised rocker 6 position
Master Electronics
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Avnet
ASM,SP/ST 6RKR SB HAZMAT
Jameco

Technical Specifications

Lead-Free Status Lead Free
Mounting Type PC Board
Number of Positions 6
Contact Resistance 30 mΩ
Size-Height 7.493 mm
Contacts Type SPST
Capacitance 5 pF
Size-Width 9.652 mm
Actuator Type Rocker
Packaging Tube
RoHS Compliant
Insulation Resistance 5 GΩ
Pin Pitch 2.54 mm
Orientation Vertical
Lead Length 3.96 mm
Current Rating 5 A
REACH SVHC Compliance No SVHC
Size-Length 17.27 mm

Documents

element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 1 page 11 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Datasheet 2 pages 6 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 2 pages 6 years ago
Newark
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago

Images

Alternate Names

GRAYHILL INC 76SB06T
GRAY 76SB06T
GRA 76SB06T
GREYHILL 76SB06T
GRAYHIL 76SB06T
GRAYHL 76SB06T
GRAYH 76SB06T
GRAYHI 76SB06T
GRAYHILL INC (VA) 76SB06T
GRAYHILL SWITCHES 76SB06T
GRAYHILL INCORPORATED 76SB06T
GRY 76SB06T
GRAYHILL/NON 76SB06T

Search for other parts like 76SB »