Grayhill 76RSC02T

Switch DIP OFF ON SPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Depth9.65 mm
Length9.652 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76RSC02T.

Sager Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 76RSC02T.

Related Parts

Descriptions

Descriptions of Grayhill 76RSC02T provided by its distributors.

Switch DIP OFF ON SPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube
Dip Switch: Recessed Type, Circuitry: SPDT, 2 Positions, Thru-Hole | Grayhill 76RSC02T
DIP Switches / SIP Switches DIP Switch SPDT Recessed Rocker 2Pos
DIP Switch SPDT Form C Recessed Rocker 2 position

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Depth9.65 mm
Length9.652 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76RSC02T.

Sager Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo