Grayhill 76RSB05T

Switch DIP ON OFF SPST 5 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating150 mA
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions5
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length14.732 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76RSB05T.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages16 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages9 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 76RSB05T.

Related Parts

Descriptions

Descriptions of Grayhill 76RSB05T provided by its distributors.

Switch DIP ON OFF SPST 5 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Dip Switch: Recessed Type, Circuitry: SPST, 5 Positions, Thru-Hole | Grayhill 76RSB05T
Slide Dip Switch, 5 Switches, Spst, Latched, 0.15A, 30Vdc, Solder Terminal, Through Hole-Straight
Switch, Dip, 5Pos, Spst, Recessed Rocker; Actuator Style:Recessed Rocker; Circuitry:Spst-Co; Contact Configuration:Spst; Contact Current Dc Max:150Ma; Contact Current Max:150Ma; Leaded Process Compatible:Yes; Mounting Type:Pc Board Rohs Compliant: Yes |Grayhill 76RSB05T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating150 mA
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions5
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length14.732 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76RSB05T.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages16 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages9 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo