Grayhill 76PSB06T

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
76PSB06T 134 Buy Now »
USD
2.64 2.64 2.48 1.78 1.78
Digi-Key
GH7140-ND 469 Buy Now »
USD
1.31 1.28 1.08 0.863 0.703
Avnet
76PSB06T 73 Buy Now »
USD
0.730 0.719 0.678 0.678 0.678
Newark
39K3463 85 Buy Now »
CAD
3.83 3.83 3.44 2.12 2.12
Chip One Stop Japan
GRAY-0000580 2 Buy Now »
USD
1.30 1.30 1.30 1.30
Mouser
706-76PSB06T 195 Buy Now »
USD
2.64 2.51 2.26 1.82 1.76
Future Electronics
76PSB06T 805 Buy Now »
USD
0.775 0.580 0.580
Chip One Stop Global
C1S306100005809 2 Buy Now »
JPY
113.00 113.00 113.00 113.00
Master Electronics
76PSB06T 1 ··
USD
2.19 2.19 1.92 1.19 0.890
Sager Electronics
76PSB06T 0 ··
USD
0.883 0.883 0.883 0.815 0.757
Allied Electronics
70216670 0 ··
USD
2.00 2.00 1.78 1.78 1.78
Farnell
9479228 175 Buy Now »
GBP
0.854 0.854 0.673 0.660 0.619
element14 APAC
9479228 85 Buy Now »
SGD
2.04 2.00 1.69 1.35 1.30
Avnet Europe
76PSB06T 975 Buy Now »
EUR
2.33 1.97 1.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
76PSB06T Contact ··
XS Micro
76PSB06T Contact ··
TransparentC
76PSB06T Contact ··

Descriptions

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Sager Electronics
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Avnet
DIP Switch; Circuitry:SPST; No. of Switch Positions:6; Actuator Style:Piano; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:150mA; Leaded Process Compatible:Yes; Mounting Type:PC Board ;RoHS Compliant: Yes
Newark
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Global
76 Series Side Actuated SPST 6 Position Through Hole DIP Switch
Future Electronics
SWITCH, DIL, LEVER, 6WAY; Series:76; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:6; Actuator Type:Piano Key; Lead Spacing:2.54mm; Max Contact Current DC:5A; Terminal Type:THT; Capacitance:5pF; Contact Plating:Gold plated brass; Current Rating:5A; Dielectric Strength, VDC:500V; External Length / Height:7.14mm; Lead Length:3.96mm; Length:17.27mm; Material:Moulded thermoplastic polyester; No. of Mechanical Operations:35000; Pin Configuration:DIL; Pin Width/Dia:0.51mm; Resistance, Contact:30mohm; Resistance, Insulation:5000Mohm; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:9.5mm
Farnell
SWITCH PIANO DIP SPST 150MA 30V
Digi-Key
DIP Switch SPST side actuated 6 position
Master Electronics
SWITCH, DIL, LEVER, 6WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:6; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:5A; Switch Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Actuation Type:Piano Key; Actuator Type:Piano Key; Capacitance:5pF; Contact Configuration:SPST-CO; Contact Plating:Gold Plated Brass; Contact Resistance:30mohm; Current Rating:5A; Dielectric Strength VDC:500V; External Length / Height:7.14mm; External Width:9.5mm; Insulation Resistance:5000Mohm; Lead Length:3.96mm; Lead Spacing:2.54mm; Length:17.27mm; Material:Moulded thermoplastic polyester; Mounting Type:Through Hole; No. of Mechanical Operations:35000; No. of Positions:6; No. of Ways:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Pin Configuration:DIL; Pin Width / Dia:0.51mm; Row Pitch:7.62mm; Series:76; Terminal Type:THT
element14 APAC
Switch, DIP; 0.680 in. L x 0.281 in. W;6; SPST; Thru-Hole; 0.3 in.; 0.012 in.
Allied Electronics

Technical Specifications

Insulation Resistance 5 GΩ
Contact Resistance 30 mΩ
Size-Height 7.14 mm
Contacts Type SPST
Size-Width 7.1374 mm
Current Rating 5 A
Packaging Tube
Mounting Type Through Hole PCB
Number of Positions 6
REACH SVHC Compliance No SVHC
Capacitance 5 pF
Lead Length 3.96 mm
Lead-Free Status Lead Free
RoHS Compliant
Pin Pitch 2.54 mm
Size-Length 17.27 mm

Documents

Digi-Key
Datasheet 1 page 11 years ago
element14
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 2 pages 6 years ago
Newark
Datasheet 2 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 6 years ago
Jameco
Datasheet 2 pages 10 years ago

Images

Alternate Names

GRAYHILL INC 76PSB06T
GRAY 76PSB06T
GRA 76PSB06T
GREYHILL 76PSB06T
GRAYHIL 76PSB06T
GRAYHL 76PSB06T
GRAYH 76PSB06T
GRAYHI 76PSB06T
GRAYHILL INC (VA) 76PSB06T
GRAYHILL SWITCHES 76PSB06T
GRAYHILL INCORPORATED 76PSB06T
GRY 76PSB06T
GRAYHILL/NON 76PSB06T

Search for other parts like 76PSB »