Keystone 7698

Screw Terminal; Nickel; 15 Amp; Snap-In; Vertical; Unassembled; M3 Thrd | Keystone Electronics 7698

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorNatural
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Current Rating15 A
GenderMale
InsulationNon-Insulated
Number of Contacts4
Number of Rows2
OrientationStraight
TerminationScrew
Dimensions
Thread SizeM3
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 7698.

Upverter
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page21 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page11 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-6.78%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 7698.

Related Parts

Descriptions

Descriptions of Keystone 7698 provided by its distributors.

Screw Terminal;Nickel;15 Amp;Snap-In;Vertical;Unassembled;M3 Thrd | Keystone Electronics 7698
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.441 in. Length; 0.031 in. Matte Tin Plated Brass; 0.315 in. Width - Stud End; 0.315 in. Width Solder End
Pc Screw Terminal, 22-14Awg; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Product Range:-; Connector Mounting:Pcb Mount; Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 7698

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorNatural
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Current Rating15 A
GenderMale
InsulationNon-Insulated
Number of Contacts4
Number of Rows2
OrientationStraight
TerminationScrew
Dimensions
Thread SizeM3
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 7698.

Upverter
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page21 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page11 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant