Molex 76829-0002

Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating23 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 mV
Dimensions
Height15.05 mm
Pitch5.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 76829-0002.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages10 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-9.02%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76829-0002.

Related Parts

Descriptions

Descriptions of Molex 76829-0002 provided by its distributors.

Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
Mega-Fit Dual Row Vertical Header Tin 2Ckt | Molex Incorporated 76829-0002
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 2 Circuits, 1.52µm Tin (Sn) Plating, Glow-Wire Capable, Black
Connector, Header, 2Pos, 2Row; Pitch Spacing:-; No. Of Contacts:2Contacts; Gender:Header; Product Range:Mega-Fit 76829 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Molex 76829-0002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 076829-0002
  • 0768290002
  • 76829-0002.
  • 768290002

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating23 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 mV
Dimensions
Height15.05 mm
Pitch5.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 76829-0002.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages10 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago