Molex 76825-0006

Mega-Fit Right-Angle Header, 6 Circuits, Tin (Sn) Plating, UL 94 V-0, Glow-Wire Capable, Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
PlatingTin
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Rows2
OrientationRight Angle
Schedule B8536695050
TerminationThrough Hole
Dimensions
Pitch5.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 76825-0006.

Molex
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet3 pages4 years ago
TME
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-24.93%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76825-0006.

Related Parts

Descriptions

Descriptions of Molex 76825-0006 provided by its distributors.

Mega-Fit Right-Angle Header, 6 Circuits, Tin (Sn) Plating, UL 94 V-0, Glow-Wire Capable, Tray
Headers, MegaFit Dual Row RA Header Tin 6Ckt | Molex Incorporated 76825-0006
CONNECTOR, HEADER, 6POS, 2ROW, 5.7MM; Pr; CONNECTOR, HEADER, 6POS, 2ROW, 5.7MM; Product Range:Mega-Fit 76825 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:6; Pitch Spacing:5.7mm; Contact Plating:Tin Plated Contacts; Contact Material:Copper
PCB Header Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / 90° / With Shroud Connector Termination: THT Gender of contacts: Male Gender of housing: Female Pitch: 5.7 mm Series: Mega-Fit® Poles: 6 Rated current: 23 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0768250006
  • 76825-0006.
  • 768250006

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
PlatingTin
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Rows2
OrientationRight Angle
Schedule B8536695050
TerminationThrough Hole
Dimensions
Pitch5.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 76825-0006.

Molex
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet3 pages4 years ago
TME
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago