CTS Components 768143105G

Res Array 7 Res 1M Ohm 14SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-768143105GContact
>1wk

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Height1.8034 mm
Length9.906 mm
Thickness1.6 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 768143105G.

DigiKey
Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.48
$ 1.48
Stock
1
0
0
Authorized Distributors
0
3
3
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 768143105G.

Descriptions

Descriptions of CTS Components 768143105G provided by its distributors.

RES ARRAY 7 RES 1M OHM 14SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Height1.8034 mm
Length9.906 mm
Thickness1.6 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 768143105G.

DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant