CTS Components 767141390G

Res Array 13 Res 39 Ohm 14SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-767141390GContact
>1wk
767141390GContact
>1wk

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Resistors13
Power Per Element100 mW
Resistance39 Ω
Temperature Coefficient200 ppm/°C
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Height2.159 mm
Length9.906 mm
Thickness2.67 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 767141390G.

DigiKey
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 767141390G.

Descriptions

Descriptions of CTS Components 767141390G provided by its distributors.

RES ARRAY 13 RES 39 OHM 14SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Resistors13
Power Per Element100 mW
Resistance39 Ω
Temperature Coefficient200 ppm/°C
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Height2.159 mm
Length9.906 mm
Thickness2.67 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 767141390G.

DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant