CTS Components 766163104GP

Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
766163104GP 599 Buy Now »
USD
0.917 0.866 0.733 0.588 0.583
Avnet
766163104GP 683 Buy Now »
USD
0.726 0.712 0.653 0.653 0.653
Verical
766163104GP 599 Buy Now »
USD
0.714 0.606 0.606
Digi-Key
766-163-R100KP-ND 547 Buy Now »
USD
1.74 1.54 1.12 0.662 0.635
Chip One Stop Japan
C1S157700175188 599 Buy Now »
JPY
107.00 81.00 73.20 73.20
Onlinecomponents.com
766163104GP 833 Buy Now »
USD
0.980 0.980 0.720 0.620 0.620
Master Electronics
766163104GP 733 ··
USD
0.980 0.980 0.720 0.620 0.620
Electro Sonic
766163104GP 833 Buy Now »
USD
1.04 1.04 0.763 0.657 0.657
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
766163104GP 50 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
766163104GP Contact ··
TransparentC
766163104GP Contact ··

Descriptions

RES ARRAY 8 RES 100K OHM 16SOIC
Digi-Key
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack
Avnet
Res Thick Film NET 100K Ohm 2% 1.8W 100ppm/ C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack
Chip One Stop Japan
Res NET 100K Ohm 2% 1.8W ?100ppm/C ISOL Ceramic 16-Pin DIP Gull Wing SMD T/R/Slide Pack
Verical

Technical Specifications

Lead-Free Status Lead Free
Resistance Tolerance ±2%
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Number of Pins 16
Size-Length 9.91 mm
Size-Width 3.9 mm
Voltage Rating (DC) 100 V
Resistance 100 kΩ
Packaging Tube Bulk
RoHS Compliant
Number of Contacts 16
Size-Height 1.55 mm

Documents

Verical
Datasheet 5 pages 8 years ago
Datasheet 4 pages 5 years ago
Digi-Key
Datasheet 5 pages 9 years ago

Images

Alternate Names

CTS 766163104GP
CTS CORP 766163104GP
CTS CORPORATION 766163104GP
CTS ELECTROCOMPONENTS 766163104GP
CTS-Frequency Controls 766163104GP
CTS RESISTOR PRODUCTS 766163104GP
CTS Electronic Components 766163104GP
CTS THERMAL MANAGEMENT PRODUCTS 766163104GP
CTB 766163104GP
CTS Corporation Resistor/Electrocomponents 766163104GP
CTS-Micro Division 766163104GP
CTS CORPORAT 766163104GP
CTS-Automotive Div 766163104GP
CTS ELECTRONICS 766163104GP
CTS Wireless Components Inc 766163104GP
CTS ELECTROCOMPONENTS (VA) 766163104GP
CTS-FREQUENCY CONTROLS (VA) 766163104GP
cts electronic 766163104GP
CTS RESISTOR PRODUCTS (VA) 766163104GP
CTS SINGAPORE PTE LTD 766163104GP
cts resistor/electrocompo 766163104GP
CTS Corporation Resistor 766163104GP
CTS ELECTRONICS COMPONENTS INC 766163104GP
CTS WIRELESS 766163104GP
CTS CORPORATIO 766163104GP

Search for other parts like 766163104GP »