CTS Components 766143821G

Res Array 7 Res 820 Ohm 14SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-766143821GContact
>1wk
766143821GContact
>1wk

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Resistors7
Power Per Element160 mW
Resistance820 Ω
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height1.7526 mm
Length8.6614 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 766143821G.

DigiKey
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 766143821G.

Descriptions

Descriptions of CTS Components 766143821G provided by its distributors.

RES ARRAY 7 RES 820 OHM 14SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Resistors7
Power Per Element160 mW
Resistance820 Ω
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height1.7526 mm
Length8.6614 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 766143821G.

DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant