Switchcraft 765K

Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SC1909-ND 134 Buy Now »
USD
5.89 4.76 3.97 3.22 3.22
Arrow
765K 4 Buy Now »
USD
5.67 4.63 4.59 4.59 4.59
Mouser
502-765K 19 Buy Now »
USD
5.40 4.05 3.80 3.80 3.80
Newark
52F664 0 ··
USD
6.81 4.73 4.73
Heilind Electronics
SWC765K 35 Buy Now »
USD
4.56 4.56 4.56 4.56 4.56
Allied Electronics
70214510 85 Buy Now »
USD
4.07 3.86 3.30 3.30 3.30
Sager Electronics
765K 0 ··
USD
3.45 3.36 3.36
Interstate Connecting Components
765K 35 Buy Now »
Area51-Authorized
765K 0 ··
RS Components
8768644 65 Buy Now »
GBP
3.19 3.19 3.19 3.19 3.19
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
765K Contact ··

Descriptions

LOCKING BARREL POWER CONNECTOR, PLUG; Series:-; Gender:Plug; Connector Mounting:Cable; Contact Termination:Solder; Connector Type:Barrel Power ;RoHS Compliant: Yes
Newark
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Sager Electronics
CONN POWERPLUG .1" LOCKING RED
Digi-Key
SWC765KMINI POWER PLUG
Heilind Electronics
Black Male DC Power Connector
RS Components

Technical Specifications

Lead-Free Status Lead Free
Mounting Type Solder
Mounting Angle 180 °
RoHS Compliant
Contact Plating Nickel
Gender Male
Current Rating 5 A

Documents

Newark
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 4 pages 8 years ago

Images

Alternate Names

SWITCHCRAFT INC 765K
SWC 765K
SWITCH 765K
SWI 765K
SWITCHCRAF 765K
SWIT 765K
SWCRFT 765K
S/C 765K
SWCRAFT 765K
SW-CRAF 765K
SWT 765K
SWTCRFT 765K
SWITCHCRFT 765K
SWITCHCRA 765K
EA SWITCHCRAFT 765K
SWITCRFT 765K
Switchcraft Corporation 765K
SWITCHCRAFT TERMS 1/2% 15/N30 765K
SWTCHCRF 765K
Swichcraft 765K
SWITCHCRAFT INCORPORATED 765K
CRL/SWITCHCRAFT 765K

Search for other parts like 765K »