Switchcraft 761KS12

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals2
Technical
Connector TypePlug
Current Rating5 A
GenderFemale
Number of Contacts2
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Length57.1 mm
Wire/Cable Diameter3.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 761KS12.

Master Electronics
Datasheet1 page13 years ago
element14 APAC
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-9.04%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 761KS12.

Related Parts

Descriptions

Descriptions of Switchcraft 761KS12 provided by its distributors.

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
POWER PLUG, 2.5MM PIN, 3.2-3.8MM OD CABL; Gender: Plug; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: 12mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.5mm; Barrel Outer Diameter: 5.5mm; Voltage Rating: 30V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cable Diameter Max: 3.8mm; Cable Diameter Min: 3.2mm; Connector Type: Standard Power Entry; Contact Termination: Solder
761KS12, The Switchcraft is a rugged, sealed power plug that provides a great waterproof alternative to the standard power plug. 2.5 mm center pin. IP 68/ NEMA 250 (6P) rated. It is perfect for harsh environments such as medical equipment, outdoor power supplies and lighting where a waterproof power plug is needed.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 761KS12.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals2
Technical
Connector TypePlug
Current Rating5 A
GenderFemale
Number of Contacts2
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Length57.1 mm
Wire/Cable Diameter3.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 761KS12.

Master Electronics
Datasheet1 page13 years ago
element14 APAC
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant