Molex 761454106

Conn Hard Metric HDR 180 POS 1.9mm Press Fit ST Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating750 mA
Data Rate25 Gbps
Impedance100 Ω
Number of Circuits180
Number of Columns10
Number of Pairs6
Number of Rows18
OrientationVertical
Voltage Rating (AC)30 V

Documents

Download datasheets and manufacturer documentation for Molex 761454106.

Molex
Technical Drawing3 pages11 years ago
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 761454106.

Descriptions

Descriptions of Molex 761454106 provided by its distributors.

Conn Hard Metric HDR 180 POS 1.9mm Press Fit ST Thru-Hole Tray
IMPACT BP 6X10 GR SN/PB
Impact™ 6 Pair Vertical Backplane Header, 1.90 by 1.35mm (.075 by 0.53") Pitch, Right Guide, Open End Wall, 10 Columns, 180 Circuits, Pin Length 5.50mm (.217"), Plated Through Hole Dimension 0.46mm (.018"), Tin (Sn) Lead (Pb)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0761454106
  • 76145-4106

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating750 mA
Data Rate25 Gbps
Impedance100 Ω
Number of Circuits180
Number of Columns10
Number of Pairs6
Number of Rows18
OrientationVertical
Voltage Rating (AC)30 V

Documents

Download datasheets and manufacturer documentation for Molex 761454106.

Molex
Technical Drawing3 pages11 years ago
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago