Molex 76145-3608

Conn Hard Metric HDR 288 POS 1.9mm Press Fit ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits288
Number of Columns16
Number of Pairs6
Number of Positions288
Number of Rows18
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Length30.3 mm
Pitch1.3462 mm

Documents

Download datasheets and manufacturer documentation for Molex 76145-3608.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76145-3608.

Related Parts

Descriptions

Descriptions of Molex 76145-3608 provided by its distributors.

Conn Hard Metric HDR 288 POS 1.9mm Press Fit ST Thru-Hole Tray
High Speed / Modular Connectors Impact BP 6x16 GL Sn Impact BP 6x16 GL Sn
Cross Referenced to MOLEX - Part MOL76145-3608
Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 16 Columns, 288 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0761453608
  • 761453608

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits288
Number of Columns16
Number of Pairs6
Number of Positions288
Number of Rows18
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Length30.3 mm
Pitch1.3462 mm

Documents

Download datasheets and manufacturer documentation for Molex 76145-3608.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago