CTS Components 761-3-R47

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
761-3-R47 461 Buy Now »
USD
1.53 1.23 0.461 0.399 0.399
Panther Parts
761-3-R47 1,021 Send RFQ »
STLAA.com
761-3-R47 26 ··
Area51
7613R47 990 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
761-3-R47 Contact ··
XS Micro
761-3-R47 Contact ··

Technical Specifications

Mounting Type Through Hole
Size-Height 2.67 mm
Number of Pins 16
Resistance 47 Ω
Temperature Coefficient 100 ppm/°C
Packaging Tube
Size-Thickness 2.67 mm
Resistance Tolerance ±2%
Size-Width 6.35 mm
Case / Package / Footprint DIP
RoHS Non-Compliant
Number of Contacts 16
Size-Length 21.59 mm
Voltage Rating (DC) 100 V
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 1 page 17 years ago

Alternate Names

CTS 761-3-R47
CTS CORP 761-3-R47
CTS CORPORATION 761-3-R47
CTS ELECTROCOMPONENTS 761-3-R47
CTS-Frequency Controls 761-3-R47
CTS RESISTOR PRODUCTS 761-3-R47
CTS Electronic Components 761-3-R47
CTS THERMAL MANAGEMENT PRODUCTS 761-3-R47
CTB 761-3-R47
CTS Corporation Resistor/Electrocomponents 761-3-R47
CTS-Micro Division 761-3-R47
CTS CORPORAT 761-3-R47
CTS-Automotive Div 761-3-R47
CTS ELECTRONICS 761-3-R47
CTS Wireless Components Inc 761-3-R47
CTS ELECTROCOMPONENTS (VA) 761-3-R47
CTS-FREQUENCY CONTROLS (VA) 761-3-R47
cts electronic 761-3-R47
CTS RESISTOR PRODUCTS (VA) 761-3-R47
CTS SINGAPORE PTE LTD 761-3-R47
cts resistor/electrocompo 761-3-R47
CTS Corporation Resistor 761-3-R47
CTS ELECTRONICS COMPONENTS INC 761-3-R47
CTS WIRELESS 761-3-R47
CTS CORPORATIO 761-3-R47

Search for other parts like 761- »