CTS Components 761-3-R39K


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
761-3-R39K 18 ··

Technical Specifications

Voltage Rating (DC) 100 V
Case / Package / Footprint DIP
RoHS Non-Compliant
Number of Pins 16
Resistance 39 kΩ
Mounting Type Through Hole
Resistance Tolerance ±2%
Size-Height 2.67 mm
Size-Length 21.59 mm
Lead-Free Status Contains Lead
Temperature Coefficient 100 ppm/°C
Packaging Tube
Size-Thickness 2.67 mm
Number of Contacts 16
Size-Width 6.35 mm

Documents

Digi-Key
Datasheet 1 page 17 years ago

Alternate Names

CTS 761-3-R39K
CTS CORP 761-3-R39K
CTS CORPORATION 761-3-R39K
CTS ELECTROCOMPONENTS 761-3-R39K
CTS-Frequency Controls 761-3-R39K
CTS RESISTOR PRODUCTS 761-3-R39K
CTS Electronic Components 761-3-R39K
CTS THERMAL MANAGEMENT PRODUCTS 761-3-R39K
CTB 761-3-R39K
CTS Corporation Resistor/Electrocomponents 761-3-R39K
CTS-Micro Division 761-3-R39K
CTS CORPORAT 761-3-R39K
CTS-Automotive Div 761-3-R39K
CTS ELECTRONICS 761-3-R39K
CTS Wireless Components Inc 761-3-R39K
CTS ELECTROCOMPONENTS (VA) 761-3-R39K
CTS-FREQUENCY CONTROLS (VA) 761-3-R39K
cts electronic 761-3-R39K
CTS RESISTOR PRODUCTS (VA) 761-3-R39K
CTS SINGAPORE PTE LTD 761-3-R39K
cts resistor/electrocompo 761-3-R39K
CTS Corporation Resistor 761-3-R39K
CTS ELECTRONICS COMPONENTS INC 761-3-R39K
CTS WIRELESS 761-3-R39K
CTS CORPORATIO 761-3-R39K

Search for other parts like 761- »