CTS Components 761-3-R2.7K


Technical Specifications

Size-Height 2.67 mm
Temperature Coefficient 100 ppm/°C
RoHS Non-Compliant
Number of Pins 16
Size-Length 21.59 mm
Voltage Rating (DC) 100 V
Packaging Tube
Case / Package / Footprint DIP
Number of Contacts 16
Lead-Free Status Contains Lead
Size-Width 6.35 mm
Resistance 2.7 kΩ
Size-Thickness 2.67 mm
Mounting Type Through Hole
Resistance Tolerance ±2%

Documents

Digi-Key
Datasheet 1 page 17 years ago

Alternate Names

CTS 761-3-R2.7K
CTS CORP 761-3-R2.7K
CTS CORPORATION 761-3-R2.7K
CTS ELECTROCOMPONENTS 761-3-R2.7K
CTS-Frequency Controls 761-3-R2.7K
CTS RESISTOR PRODUCTS 761-3-R2.7K
CTS Electronic Components 761-3-R2.7K
CTS THERMAL MANAGEMENT PRODUCTS 761-3-R2.7K
CTB 761-3-R2.7K
CTS Corporation Resistor/Electrocomponents 761-3-R2.7K
CTS-Micro Division 761-3-R2.7K
CTS CORPORAT 761-3-R2.7K
CTS-Automotive Div 761-3-R2.7K
CTS ELECTRONICS 761-3-R2.7K
CTS Wireless Components Inc 761-3-R2.7K
CTS ELECTROCOMPONENTS (VA) 761-3-R2.7K
CTS-FREQUENCY CONTROLS (VA) 761-3-R2.7K
cts electronic 761-3-R2.7K
CTS RESISTOR PRODUCTS (VA) 761-3-R2.7K
CTS SINGAPORE PTE LTD 761-3-R2.7K
cts resistor/electrocompo 761-3-R2.7K
CTS Corporation Resistor 761-3-R2.7K
CTS ELECTRONICS COMPONENTS INC 761-3-R2.7K
CTS WIRELESS 761-3-R2.7K
CTS CORPORATIO 761-3-R2.7K

Search for other parts like 761- »