Try the Octopart BOM Tool! Ad
octopart.com

CTS Components 761-3-R150

RESNET 15 OHM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
7613R150 69 Buy Now »
USD
2.18 1.95 1.82 1.82 1.82
Master Electronics
7613R150 60 ··
USD
2.18 1.95 1.82 1.82 1.82
Electro Sonic
7613R150 69 Buy Now »
USD
2.31 2.07 1.93 1.93 1.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Panther Parts
761-3-R150 22 Send RFQ »
Quest
761-3-R150 198 Buy Now »
USD
1.77 1.42 0.532 0.532 0.532
Florida Circuit
761-3-R150 26 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
761-3-R150 Contact Send RFQ »

Descriptions

RESNET 15 OHM
Florida Circuit

Technical Specifications

Size-Length 21.59 mm
Number of Contacts 16
Size-Height 2.67 mm
Number of Pins 16
Lead-Free Status Contains Lead
Voltage Rating (DC) 100 V
Temperature Coefficient 100 ppm/°C
Case / Package / Footprint DIP
Size-Thickness 2.67 mm
RoHS Non-Compliant
Size-Width 6.35 mm
Resistance 150 Ω
Packaging Tube
Mounting Type Through Hole
Resistance Tolerance ±2%

Documents

Digi-Key
Datasheet 1 page 17 years ago

Alternate Names

CTS 761-3-R150
CTS CORP 761-3-R150
CTS CORPORATION 761-3-R150
CTS ELECTROCOMPONENTS 761-3-R150
CTS-Frequency Controls 761-3-R150
CTS RESISTOR PRODUCTS 761-3-R150
CTS Electronic Components 761-3-R150
CTS THERMAL MANAGEMENT PRODUCTS 761-3-R150
CTB 761-3-R150
CTS Corporation Resistor/Electrocomponents 761-3-R150
CTS-Micro Division 761-3-R150
CTS CORPORAT 761-3-R150
CTS-Automotive Div 761-3-R150
CTS ELECTRONICS 761-3-R150
CTS Wireless Components Inc 761-3-R150
CTS ELECTROCOMPONENTS (VA) 761-3-R150
CTS-FREQUENCY CONTROLS (VA) 761-3-R150
cts electronic 761-3-R150
CTS RESISTOR PRODUCTS (VA) 761-3-R150
CTS SINGAPORE PTE LTD 761-3-R150
cts resistor/electrocompo 761-3-R150
CTS Corporation Resistor 761-3-R150
CTS ELECTRONICS COMPONENTS INC 761-3-R150
CTS WIRELESS 761-3-R150
CTS CORPORATIO 761-3-R150

Search for other parts like 761- »